Part Details for SST29LE010-150-4C-NH by Silicon Storage Technology
Results Overview of SST29LE010-150-4C-NH by Silicon Storage Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST29LE010-150-4C-NH Information
SST29LE010-150-4C-NH by Silicon Storage Technology is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST29LE010-150-4C-NH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 349 |
|
RFQ | ||
|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1130 |
|
Buy Now |
US Tariff Estimator: SST29LE010-150-4C-NH by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST29LE010-150-4C-NH
SST29LE010-150-4C-NH Part Data Attributes
|
|
SST29LE010-150-4C-NH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29LE010-150-4C-NH
Silicon Storage Technology
EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Ms-016ae, Lcc-32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 150 Ns | |
| Command User Interface | No | |
| Data Polling | Yes | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e0 | |
| Length | 13.97 Mm | |
| Memory Density | 1048576 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Page Size | 128 Words | |
| Parallel/Serial | Parallel | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.55 Mm | |
| Standby Current-Max | 0.000015 A | |
| Supply Current-Max | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | Yes | |
| Width | 11.43 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for SST29LE010-150-4C-NH
This table gives cross-reference parts and alternative options found for SST29LE010-150-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29LE010-150-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| X28LV010JI-15 | Xicor Inc | Check for Price | EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | SST29LE010-150-4C-NH vs X28LV010JI-15 |
SST29LE010-150-4C-NH Frequently Asked Questions (FAQ)
-
The SST29LE010-150-4C-NH has a minimum of 100,000 erase cycles per sector, and a minimum of 10,000 erase cycles per block.
-
The HOLD# pin should be driven low to pause the current operation, and driven high to resume the operation. It's recommended to use the HOLD# pin to pause the operation during power-down or power-up sequences.
-
The recommended method is to poll the RY/BY# pin, which goes low during a write operation and returns high when the operation is complete. Alternatively, you can also use the DQ7 or DQ6 status bits to detect the end of a write operation.
-
The WP# pin should be driven low to enable write protection, and driven high to disable write protection. When WP# is low, the device will ignore all write commands, including those that would normally modify the protection status.
-
The SST29LE010-150-4C-NH has an operating temperature range of -40°C to +85°C, and a storage temperature range of -65°C to +150°C.