Part Details for SST29LE512-150-4C-EH by Silicon Storage Technology
Results Overview of SST29LE512-150-4C-EH by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST29LE512-150-4C-EH Information
SST29LE512-150-4C-EH by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST29LE512-150-4C-EH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | SOP | 1800 |
|
RFQ |
US Tariff Estimator: SST29LE512-150-4C-EH by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST29LE512-150-4C-EH
SST29LE512-150-4C-EH Part Data Attributes
|
|
SST29LE512-150-4C-EH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST29LE512-150-4C-EH
Silicon Storage Technology
Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP1 | |
| Package Description | Tsop1, Tssop32,.8,20 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 |
Alternate Parts for SST29LE512-150-4C-EH
This table gives cross-reference parts and alternative options found for SST29LE512-150-4C-EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29LE512-150-4C-EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST29LE512-150-4I-EHE | Silicon Storage Technology | Check for Price | Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | SST29LE512-150-4C-EH vs SST29LE512-150-4I-EHE |
| SST29LE512-150-4C-EHE | Silicon Storage Technology | Check for Price | Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | SST29LE512-150-4C-EH vs SST29LE512-150-4C-EHE |
| AT29LV512-15TUT/R | Atmel Corporation | Check for Price | Flash, 64KX8, 150ns, PDSO32, PLASTIC, TSOP-32 | SST29LE512-150-4C-EH vs AT29LV512-15TUT/R |
| AT29LV512-15TC | Atmel Corporation | Check for Price | Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142BD, TSOP1-32 | SST29LE512-150-4C-EH vs AT29LV512-15TC |
| AT29LV512-15TU | Atmel Corporation | Check for Price | Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, LEAD AND HALIDE FREE, PLASTIC, MO-142BD, TSOP1-32 | SST29LE512-150-4C-EH vs AT29LV512-15TU |
| SST29LE512-150-4I-EH | Silicon Storage Technology | Check for Price | Flash, 64KX8, 150ns, PDSO32, 8 X 20 MM, MO-142BD, TSOP1-32 | SST29LE512-150-4C-EH vs SST29LE512-150-4I-EH |