-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST39SF040-70-4I-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39SF040-70-4I-NHE
Silicon Storage Technology
Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | SILICON STORAGE TECHNOLOGY | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 128 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
This table gives cross-reference parts and alternative options found for SST39SF040-70-4I-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39SF040-70-4I-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F040B90K6T | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39SF040-70-4I-NHE vs M29F040B90K6T |
AM29F040-70JI | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | SST39SF040-70-4I-NHE vs AM29F040-70JI |
M29F040B90K3 | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39SF040-70-4I-NHE vs M29F040B90K3 |
AM29F040-75JI | Flash, 512KX8, 70ns, PQCC32, PLASTIC, LCC-32 | AMD | SST39SF040-70-4I-NHE vs AM29F040-75JI |
FT29F040B-70JI | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | SST39SF040-70-4I-NHE vs FT29F040B-70JI |
M29F040B90K1T | 512KX8 FLASH 5V PROM, 70ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | SST39SF040-70-4I-NHE vs M29F040B90K1T |
FT29F040B-70JD | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AAE, LCC-32 | Force Technologies Ltd | SST39SF040-70-4I-NHE vs FT29F040B-70JD |
AM29F040B-70JD | Flash, 512KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, MO-052AE, LCC-32 | Spansion | SST39SF040-70-4I-NHE vs AM29F040B-70JD |
AM29F040B-70JE | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MO-052AE, LCC-32 | AMD | SST39SF040-70-4I-NHE vs AM29F040B-70JE |
MX29F040CQI-70G | Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | SST39SF040-70-4I-NHE vs MX29F040CQI-70G |