Part Details for SST39VF010-70-4I-WHE by Silicon Storage Technology
Overview of SST39VF010-70-4I-WHE by Silicon Storage Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39VF010-70-4I-WHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128KX8, 70NS, PDSO32 | 1037 |
|
$0.9056 / $1.9688 | Buy Now |
|
Quest Components | FLASH, 128KX8, 70NS, PDSO32 | 116 |
|
$1.5750 / $3.1500 | Buy Now |
Part Details for SST39VF010-70-4I-WHE
SST39VF010-70-4I-WHE CAD Models
SST39VF010-70-4I-WHE Part Data Attributes
|
SST39VF010-70-4I-WHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF010-70-4I-WHE
Silicon Storage Technology
Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | TSOP1 | |
Package Description | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Command User Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF010-70-4I-WHE
This table gives cross-reference parts and alternative options found for SST39VF010-70-4I-WHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF010-70-4I-WHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF010-70-4C-WHE-RVL-T | Flash, 128KX8, 70ns, PDSO32 | Microchip Technology Inc | SST39VF010-70-4I-WHE vs SST39VF010-70-4C-WHE-RVL-T |
SST39VF010-70-4C-WHE | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE vs SST39VF010-70-4C-WHE |
SST29VF010-70-4C-WH | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE vs SST29VF010-70-4C-WH |
SST39VF010-70-4I-WH | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE vs SST39VF010-70-4I-WH |
SST37VF010-70-3C-WH | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE vs SST37VF010-70-3C-WH |
SST29VF010-70-4C-WHE | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE vs SST29VF010-70-4C-WHE |
SST37VF010-70-3C-WHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF010-70-4I-WHE vs SST37VF010-70-3C-WHE |
SST39VF010-70-4I-WHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF010-70-4I-WHE vs SST39VF010-70-4I-WHE |
SST39VF010-70-4IWHE | 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | Microchip Technology Inc | SST39VF010-70-4I-WHE vs SST39VF010-70-4IWHE |
SST39VF010-70-4C-WH | Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 | Silicon Storage Technology | SST39VF010-70-4I-WHE vs SST39VF010-70-4C-WH |