Part Details for SST39VF020-70-4C-NH by Silicon Storage Technology
Results Overview of SST39VF020-70-4C-NH by Silicon Storage Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF020-70-4C-NH Information
SST39VF020-70-4C-NH by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF020-70-4C-NH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,EEPROM,NOR FLASH,256KX8,CMOS,LDCC,32PIN,PLASTIC | 7 |
|
Buy Now | |
|
|
Chip Stock | Flash,256KX8,70ns,PQCC32 | 7500 |
|
RFQ | |
|
|
Win Source Electronics | 512 Kbit / 1 Mbit / 2 Mbit / 4 Mbit (x8) Multi-Purpose Flash | 6000 |
|
$1.2335 / $1.8492 | Buy Now |
US Tariff Estimator: SST39VF020-70-4C-NH by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST39VF020-70-4C-NH
SST39VF020-70-4C-NH Part Data Attributes
|
|
SST39VF020-70-4C-NH
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF020-70-4C-NH
Silicon Storage Technology
Flash, 256KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFJ | |
| Package Description | Plastic, Ms-016ae, Lcc-32 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e0 | |
| Length | 13.97 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 64 | |
| Number of Terminals | 32 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 240 | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.556 Mm | |
| Sector Size | 4k | |
| Standby Current-Max | 0.000015 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 11.43 Mm |
Alternate Parts for SST39VF020-70-4C-NH
This table gives cross-reference parts and alternative options found for SST39VF020-70-4C-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF020-70-4C-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST39VF020-70-4C-NHE | Microchip Technology Inc | $2.1711 | Flash, 256KX8, 70ns, PQCC32 | SST39VF020-70-4C-NH vs SST39VF020-70-4C-NHE |
| SST39VF020-70-4C-NH-T | Silicon Storage Technology | Check for Price | SST39VF020-70-4C-NH-T | SST39VF020-70-4C-NH vs SST39VF020-70-4C-NH-T |
| SST39VF020-70-4C-NHE-RVL-T | Microchip Technology Inc | Check for Price | Flash, 256KX8, 70ns, PQCC32 | SST39VF020-70-4C-NH vs SST39VF020-70-4C-NHE-RVL-T |
| SST39VF020-70-4I-NHE | Silicon Storage Technology | Check for Price | Flash, 256KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | SST39VF020-70-4C-NH vs SST39VF020-70-4I-NHE |