Part Details for SST39VF040-70-4C-NHE by Silicon Storage Technology
Results Overview of SST39VF040-70-4C-NHE by Silicon Storage Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF040-70-4C-NHE Information
SST39VF040-70-4C-NHE by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF040-70-4C-NHE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 1048 |
|
$1.5796 / $3.8528 | Buy Now |
|
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | 408 |
|
$2.4874 / $4.5225 | Buy Now |
|
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | 408 |
|
$2.2360 / $5.1600 | Buy Now |
|
|
Quest Components | IC,EEPROM,NOR FLASH,512KX8,CMOS,LDCC,32PIN,PLASTIC | 53 |
|
$2.2613 / $4.5225 | Buy Now |
US Tariff Estimator: SST39VF040-70-4C-NHE by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST39VF040-70-4C-NHE
SST39VF040-70-4C-NHE Part Data Attributes
|
|
SST39VF040-70-4C-NHE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF040-70-4C-NHE
Silicon Storage Technology
Flash, 512KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFJ | |
| Package Description | Qccj, Ldcc32,.5x.6 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Command User Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PQCC-J32 | |
| JESD-609 Code | e3 | |
| Length | 13.97 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Sectors/Size | 128 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC32,.5X.6 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 2.7 V | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.556 Mm | |
| Sector Size | 4k | |
| Standby Current-Max | 0.000015 A | |
| Supply Current-Max | 0.02 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Toggle Bit | Yes | |
| Type | Nor Type | |
| Width | 11.43 Mm |
Alternate Parts for SST39VF040-70-4C-NHE
This table gives cross-reference parts and alternative options found for SST39VF040-70-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF040-70-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST39VF040-70-4C-NHE | Microchip Technology Inc | $1.5690 | 2.7V to 3.6V 4Mbit Multi-Purpose Flash | SST39VF040-70-4C-NHE vs SST39VF040-70-4C-NHE |
| SST39VF040-70-4C-NHE-T | Microchip Technology Inc | $2.8350 | 2.7V to 3.6V 4Mbit Multi-Purpose Flash | SST39VF040-70-4C-NHE vs SST39VF040-70-4C-NHE-T |
| SST39VF040-70-4I-NHE-T | Microchip Technology Inc | $2.9450 | Flash, 512KX8, 70ns, PQCC32 | SST39VF040-70-4C-NHE vs SST39VF040-70-4I-NHE-T |
| SST39VF040-70-4C-NHE-RVL | Microchip Technology Inc | Check for Price | 2.7V to 3.6V 4Mbit Multi-Purpose Flash | SST39VF040-70-4C-NHE vs SST39VF040-70-4C-NHE-RVL |
| SST39VF040-70-4C-NH-T | Silicon Storage Technology | Check for Price | SST39VF040-70-4C-NH-T | SST39VF040-70-4C-NHE vs SST39VF040-70-4C-NH-T |
| SST39VF040-70-4C-NH | Silicon Storage Technology | Check for Price | Flash, 512KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | SST39VF040-70-4C-NHE vs SST39VF040-70-4C-NH |
SST39VF040-70-4C-NHE Frequently Asked Questions (FAQ)
-
The SST39VF040-70-4C-NHE can operate from -40°C to +85°C, making it suitable for industrial and commercial applications.
-
The HOLD# pin should be pulled high during power-up and power-down to prevent unwanted writes or erases. It's recommended to connect a pull-up resistor to VCC.
-
The WP# pin should be connected to VCC or left floating to enable write protection. Connecting it to GND will disable write protection.
-
The SST39VF040-70-4C-NHE is a 4Mbit flash memory chip, organized as 512K x 8 bits. The device density can be determined by reading the device ID and manufacturer ID codes.
-
The typical programming time for the SST39VF040-70-4C-NHE is around 10-15 microseconds per byte, depending on the operating voltage and temperature.