Memory
SST39VF400A-70-4C-EK
Description: Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48

Overview of SST39VF400A-70-4C-EK by Silicon Storage Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST39VF400A-70-4C-EK by Silicon Storage Technology

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 25
  • 3 $2.2500
  • 10 $1.6875
$1.6875 / $2.2500 Buy Now
Quest Components NOR Flash, 256K x 16, 48 Pin, Plastic, TSSOP 606
  • 1 $3.1500
  • 128 $1.3650
  • 367 $1.2600
$1.2600 / $3.1500 Buy Now
Quest Components NOR Flash, 256K x 16, 48 Pin, Plastic, TSSOP 20
  • 1 $3.0000
  • 3 $2.2500
  • 12 $1.8750
$1.8750 / $3.0000 Buy Now
Quest Components NOR Flash, 256K x 16, 48 Pin, Plastic, TSSOP 5
  • 1 $4.4028
  • 3 $3.6690
$3.6690 / $4.4028 Buy Now

CAD Models for SST39VF400A-70-4C-EK by Silicon Storage Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF400A-70-4C-EK by Silicon Storage Technology

SST39VF400A-70-4C-EK
Silicon Storage Technology
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON STORAGE TECHNOLOGY INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP48,.8,20
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
2K
Standby Current-Max
0.00002 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. SST39VF400A-70-4C-EK
    Silicon Storage Technology
    Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48
    VS

Alternate Parts for SST39VF400A-70-4C-EK

This table gives cross-reference parts and alternative options found for SST39VF400A-70-4C-EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF400A-70-4C-EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF400A-70-4I-EK Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-EK
SST39VF400A-70-4I-EKE 256K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-EKE
SST39VF400A-70-4C-EKE Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4C-EKE
SST39VF400A-70-4C-EKE 256K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF400A-70-4C-EK vs SST39VF400A-70-4C-EKE
SST39VF400A-70-4I-EKE-T IC,EEPROM,NOR FLASH,256KX16,CMOS,TSSOP,48PIN,PLASTIC Microchip Technology Inc SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-EKE-T
Part Number Description Manufacturer Compare
SST39VF400A-70-4C-M1Q Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4C-M1Q
SST39LF040-70-4C-B3KE 512K X 8 FLASH 3V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39VF400A-70-4C-EK vs SST39LF040-70-4C-B3KE
SST39VF400A-70-4C-B3K Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4C-B3K
SST39VF400A-70-4C-B3KE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39VF400A-70-4C-EK vs SST39VF400A-70-4C-B3KE
SST39VF400A-70-4I-EKE 256K X 16 FLASH 2.7V PROM, 70 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Microchip Technology Inc SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-EKE
SST39VF400A-70-4I-M1Q Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-M1Q
SST39VF400A-70-4I-B3KE 256K X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-B3KE
SST39VF400A-70-4I-B3K Flash, 256KX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, MO-210AB-1, TFBGA-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-B3K
SST39VF400A-70-4I-EK Flash, 256KX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-EK
SST39VF400A-70-4I-C1Q Flash, 256KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, MO-222, XFLGA-48 Silicon Storage Technology SST39VF400A-70-4C-EK vs SST39VF400A-70-4I-C1Q

Related Parts for SST39VF400A-70-4C-EK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF400A-70-4C-EK by Silicon Storage Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF400A-70-4C-EK by Silicon Storage Technology

Select Manufacturer
Which Manufacturer of SST39VF400A-70-4C-EK would you like to use for your alert(s)?
  • Please alert me when SST39VF400A-70-4C-EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF400A-70-4C-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF400A-70-4C-EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF400A-70-4C-EK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF400A-70-4C-EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF400A-70-4C-EK by Silicon Storage Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: