Part Details for SST39VF6402B-90-4I-B1KE by Microchip Technology Inc
Overview of SST39VF6402B-90-4I-B1KE by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST39VF6402B-90-4I-B1KE
SST39VF6402B-90-4I-B1KE CAD Models
SST39VF6402B-90-4I-B1KE Part Data Attributes:
|
SST39VF6402B-90-4I-B1KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF6402B-90-4I-B1KE
Microchip Technology Inc
4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for SST39VF6402B-90-4I-B1KE
This table gives cross-reference parts and alternative options found for SST39VF6402B-90-4I-B1KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF6402B-90-4I-B1KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF6402B-90-4I-B1K | Flash, 4MX16, 90ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-90-4I-B1KE vs SST39VF6402B-90-4I-B1K |
SST39VF6402-90-4C-B1K | Flash, 4MX16, 90ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-90-4I-B1KE vs SST39VF6402-90-4C-B1K |
SST39VF6402B-90-4C-B1KE | 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6402B-90-4I-B1KE vs SST39VF6402B-90-4C-B1KE |
SST39VF6402B-90-4C-B1K | Flash, 4MX16, 90ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-90-4I-B1KE vs SST39VF6402B-90-4C-B1K |
SST39VF6402-90-4I-B1KE | Flash, 4MX16, 90ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-90-4I-B1KE vs SST39VF6402-90-4I-B1KE |
SST39VF6402-90-4I-B1K | Flash, 4MX16, 90ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Silicon Storage Technology | SST39VF6402B-90-4I-B1KE vs SST39VF6402-90-4I-B1K |
SST39VF6402B-90-4I-B1K | 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 8 X 10 MM, 0.80 MM PITCH, MO-210, TFBGA-48 | Microchip Technology Inc | SST39VF6402B-90-4I-B1KE vs SST39VF6402B-90-4I-B1K |