Part Details for SST39VF800-70-4C-EK by Silicon Storage Technology
Results Overview of SST39VF800-70-4C-EK by Silicon Storage Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF800-70-4C-EK Information
SST39VF800-70-4C-EK by Silicon Storage Technology is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF800-70-4C-EK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3277-SST39VF800-70-4C-EK-ND
|
DigiKey | Flash 8MB TSOP Container: Tube MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
|
Greenchips | Date Code: 00+ | 1918 |
|
RFQ |
US Tariff Estimator: SST39VF800-70-4C-EK by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST39VF800-70-4C-EK
SST39VF800-70-4C-EK Part Data Attributes
|
|
SST39VF800-70-4C-EK
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST39VF800-70-4C-EK
Silicon Storage Technology
Flash, 512KX16, 70ns, PDSO48
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Access Time-Max | 70 Ns | |
| Command User Interface | Yes | |
| Common Flash Interface | Yes | |
| Data Polling | Yes | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e0 | |
| Memory Density | 8388608 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 16 | |
| Number of Sectors/Size | 256 | |
| Number of Terminals | 48 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 512kx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Sector Size | 2k | |
| Standby Current-Max | 0.00001 A | |
| Supply Current-Max | 0.025 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Toggle Bit | Yes | |
| Type | Nor Type |