Part Details for SST39WF1601-70-4I-B3KE by Microchip Technology Inc
Overview of SST39WF1601-70-4I-B3KE by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST39WF1601-70-4I-B3KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R4894
|
Newark | 1.65V To 1.95V 16Mbit Multi-Purpose Flash 48 Tfbga 6X8X1.2Mm Tray Rohs Compliant: Yes |Microchip SST39WF1601-70-4I-B3KE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 | Buy Now |
DISTI #
SST39WF1601-70-4I-B3KE-ND
|
DigiKey | IC FLASH 16MBIT PARALLEL 48TFBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4102 / $3.1200 | Buy Now |
DISTI #
SST39WF1601-70-4I-
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin TFBGA - Trays (Alt: SST39WF1601-70-4I-) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$2.3400 / $3.0300 | Buy Now |
DISTI #
804-39WF16017IB3KE
|
Mouser Electronics | NOR Flash 16M (1Mx16) 70ns 1.65-1.95V Indust RoHS: Compliant | 3531 |
|
$2.3400 / $2.8700 | Buy Now |
DISTI #
SST39WF1601-70-4I-B3KE
|
Microchip Technology Inc | 1.65V to 1.95V 16Mbit Multi-Purpose Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
920 Alternates Available |
|
$1.9500 / $3.0300 | Buy Now |
DISTI #
70570520
|
RS | 1.65V to 1.95V 16Mbit Multi-Purpose Flash | Microchip Technology Inc. SST39WF1601-70-4I-B3KE RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.4900 | RFQ |
|
Future Electronics | SST39WF Series 16 Mbit 1M x 16 1.85 V Multi-Purpose Flash Plus - TFBGA-48 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$2.3000 / $2.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 960 Factory Stock |
|
$2.4100 / $3.5200 | Buy Now |
DISTI #
SST39WF1601-70-4I-
|
Avnet Americas | NOR Flash Parallel 1.8V 16Mbit 1M x 16bit 70ns 48-Pin TFBGA - Trays (Alt: SST39WF1601-70-4I-) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$2.3400 / $3.0300 | Buy Now |
|
Ameya Holding Limited | SST39WF Series 16 Mbit 1M x 16 1.85 V Multi-Purpose Flash Plus - TFBGA-48 | 450 |
|
RFQ |
Part Details for SST39WF1601-70-4I-B3KE
SST39WF1601-70-4I-B3KE CAD Models
SST39WF1601-70-4I-B3KE Part Data Attributes:
|
SST39WF1601-70-4I-B3KE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39WF1601-70-4I-B3KE
Microchip Technology Inc
1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT-BLOCK | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 2K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for SST39WF1601-70-4I-B3KE
This table gives cross-reference parts and alternative options found for SST39WF1601-70-4I-B3KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39WF1601-70-4I-B3KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29AS016J70BFI042 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Infineon Technologies AG | SST39WF1601-70-4I-B3KE vs S29AS016J70BFI042 |
S29AS016J70BFI022 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Spansion | SST39WF1601-70-4I-B3KE vs S29AS016J70BFI022 |
S29AS016J70BAI022 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE vs S29AS016J70BAI022 |
S29AS016J70BFI023 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE vs S29AS016J70BFI023 |
S29AS016J70BFI043 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE vs S29AS016J70BFI043 |
S29AS016J70BAI023 | Flash, 1MX16, 70ns, PBGA48, 8.15 X 6.15 MM , FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE vs S29AS016J70BAI023 |
S29AS016J70BFI040 | Flash, 1MX16, 70ns, PBGA48, | Infineon Technologies AG | SST39WF1601-70-4I-B3KE vs S29AS016J70BFI040 |
SST39WF1601-70-4C-B3KE | 1M X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | SST39WF1601-70-4I-B3KE vs SST39WF1601-70-4C-B3KE |
SST39WF1601-70-4I-B3KE-MQ1 | FLASH 1.8V PROM | Microchip Technology Inc | SST39WF1601-70-4I-B3KE vs SST39WF1601-70-4I-B3KE-MQ1 |
S29AS016J70BFI040 | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | SST39WF1601-70-4I-B3KE vs S29AS016J70BFI040 |