Part Details for SSW-115-01-S-Q-001 by Samtec Inc
Overview of SSW-115-01-S-Q-001 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-115-01-S-Q-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-115-01-S-Q-001
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-115-01-S-Q-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $6.6800 | Buy Now |
DISTI #
000000000002233431
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.4300 / $6.6800 | Buy Now |
Part Details for SSW-115-01-S-Q-001
SSW-115-01-S-Q-001 CAD Models
SSW-115-01-S-Q-001 Part Data Attributes
|
SSW-115-01-S-Q-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-115-01-S-Q-001
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-115-01-S-Q-001
This table gives cross-reference parts and alternative options found for SSW-115-01-S-Q-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-115-01-S-Q-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-115-L2-H-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-115-01-S-Q-001 vs SFMC-115-L2-H-D |
T812130A101CEU | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SSW-115-01-S-Q-001 vs T812130A101CEU |
853-10-030-10-001000 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSW-115-01-S-Q-001 vs 853-10-030-10-001000 |
SQW-115-01-F-D-VS-K-FR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-115-01-S-Q-001 vs SQW-115-01-F-D-VS-K-FR |
AF2D-B-S-30-G-H35-T/A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSW-115-01-S-Q-001 vs AF2D-B-S-30-G-H35-T/A |
SFMC-115-L3-S-D-P-TR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSW-115-01-S-Q-001 vs SFMC-115-L3-S-D-P-TR |
S2SD-15-24-S-24.00-SS | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SSW-115-01-S-Q-001 vs S2SD-15-24-S-24.00-SS |
AF2D-200-30-G-CMS-H43-T/A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SSW-115-01-S-Q-001 vs AF2D-200-30-G-CMS-H43-T/A |
SFMC-115-T1-S-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-115-01-S-Q-001 vs SFMC-115-T1-S-D |
SMM-115-01-S-D-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSW-115-01-S-Q-001 vs SMM-115-01-S-D-30 |