Memory
ST14C02C-S22
STMicroelectronics
Description: 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER

Overview of ST14C02C-S22 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for ST14C02C-S22 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST14C02C-S22 by STMicroelectronics

ST14C02C-S22
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
WAFER
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
X-XUUC-N
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X8
Package Body Material
UNSPECIFIED
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. ST14C02C-S22
    STMicroelectronics
    256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER
    VS

Alternate Parts for ST14C02C-S22

This table gives cross-reference parts and alternative options found for ST14C02C-S22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST14C02C-S22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST14C02C-W2 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-W2
ST14C02C-D15 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-D15
ST14C02C 256X8 EEPROM 3V, UUC6 STMicroelectronics ST14C02C-S22 vs ST14C02C
ST14C02C-S41 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-S41
ST14C02C-W4 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-W4
ST14C02C-S44 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-S44
Part Number Description Manufacturer Compare
X76F200W-2 Flash, 256X8, WAFER IC Microsystems Sdn Bhd ST14C02C-S22 vs X76F200W-2
PCB2032U IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, UUC, DIE, Programmable ROM NXP Semiconductors ST14C02C-S22 vs PCB2032U
X76F200HG Flash, 256X8, ROHS COMPLIANT, DIE IC Microsystems Sdn Bhd ST14C02C-S22 vs X76F200HG
X76F200W Flash, 256X8, WAFER IC Microsystems Sdn Bhd ST14C02C-S22 vs X76F200W
ST14C02C-W4 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-W4
AT34C02-W2.7-11 EEPROM, 256X8, Serial, CMOS, DIE Atmel Corporation ST14C02C-S22 vs AT34C02-W2.7-11
AT25020A-W1.8 EEPROM, 256X8, Serial, CMOS, DIE Atmel Corporation ST14C02C-S22 vs AT25020A-W1.8
ST14C02C-S41 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-S41
ST14C02C-S44 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER STMicroelectronics ST14C02C-S22 vs ST14C02C-S44
X76F200HIG-2 Flash, 256X8, ROHS COMPLIANT, DIE IC Microsystems Sdn Bhd ST14C02C-S22 vs X76F200HIG-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST14C02C-S22 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST14C02C-S22 by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST14C02C-S22 would you like to use for your alert(s)?
  • Please alert me when ST14C02C-S22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST14C02C-S22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST14C02C-S22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST14C02C-S22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST14C02C-S22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST14C02C-S22 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: