Part Details for ST15150 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of ST15150 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST15150
ST15150 CAD Models
ST15150 Part Data Attributes:
|
ST15150
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ST15150
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | LEAD FREE, PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | compliant | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.36 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ST15150
This table gives cross-reference parts and alternative options found for ST15150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST15150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF2040 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | ST15150 vs MURF2040 |
HER1604 | Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC | HY Electronic Corp | ST15150 vs HER1604 |
MUR1515R | 15A, 150V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | ST15150 vs MUR1515R |
SDC2045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 | HY Electronic Corp | ST15150 vs SDC2045C |
SC2S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | ST15150 vs SC2S06530A |
SFN20A400 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | ST15150 vs SFN20A400 |
SFN10A350 | Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | ST15150 vs SFN10A350 |
SRF2020 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | ST15150 vs SRF2020 |
SF8L60USM | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, FTO-220A, FULL PACK-2 | Shindengen Electronic Manufacturing Co Ltd | ST15150 vs SF8L60USM |
APT20SCD65K | Rectifier Diode, Schottky, 1 Phase, 1 Element, 32A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Microsemi Corporation | ST15150 vs APT20SCD65K |