ST16C1450CQ48
Description: Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48,

Overview of ST16C1450CQ48 by Exar Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Automotive

Price & Stock for ST16C1450CQ48 by Exar Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ST16C1450CQ48-ND
DigiKey SERIAL I/O CONTROLLER Min Qty: 157 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 819
In Stock
  • 157 $1.9100
$1.9100 Buy Now
Bristol Electronics   Min Qty: 1 281
  • 1 $8.5176
  • 4 $5.5364
  • 11 $4.2588
  • 31 $3.9752
  • 64 $3.6907
  • 130 $3.4922
$3.4922 / $8.5176 Buy Now
Quest Components 1 CHANNEL(S), 448K bps, SERIAL COMM CONTROLLER, PQFP48 224
  • 1 $11.4075
  • 36 $5.3235
  • 95 $4.9433
$4.9433 / $11.4075 Buy Now
Rochester Electronics ST16C1450 - Universal Asynchronous Receiver/Transmitter RoHS: Not Compliant Status: Obsolete Min Qty: 1 819
  • 1 $1.9300
  • 25 $1.9000
  • 100 $1.8200
  • 500 $1.7400
  • 1,000 $1.6400
$1.6400 / $1.9300 Buy Now

CAD Models for ST16C1450CQ48 by Exar Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST16C1450CQ48 by Exar Corporation

ST16C1450CQ48
Exar Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXAR CORP
Package Description
7 X 7 MM, 1 MM HEIGHT, TQFP-48
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
24 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.1875 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e0
Length
7 mm
Low Power Mode
YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
1
Number of Terminals
48
On Chip Data RAM Width
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
1.2 mm
Supply Current-Max
3 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. ST16C1450CQ48
    Exar Corporation
    Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48,
    VS

Alternate Parts for ST16C1450CQ48

This table gives cross-reference parts and alternative options found for ST16C1450CQ48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C1450CQ48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST16C1550IQ48-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation ST16C1450CQ48 vs ST16C1550IQ48-F
ST16C1550IQ48-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 MaxLinear Inc ST16C1450CQ48 vs ST16C1550IQ48-F
ST16C1451CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc ST16C1450CQ48 vs ST16C1451CQ48
ST16C1550CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc ST16C1450CQ48 vs ST16C1550CQ48
ST16C1550CQ48-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 MaxLinear Inc ST16C1450CQ48 vs ST16C1550CQ48-F
ST16C1450IQ48-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation ST16C1450CQ48 vs ST16C1450IQ48-F
Part Number Description Manufacturer Compare
ST16C1451CP28 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PDIP28, Exar Corporation ST16C1450CQ48 vs ST16C1451CP28
ST16C1450IJ28 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 Exar Corporation ST16C1450CQ48 vs ST16C1450IJ28
ST16C1450IJ28-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 Exar Corporation ST16C1450CQ48 vs ST16C1450IJ28-F
ST16C1551IJ28-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 Exar Corporation ST16C1450CQ48 vs ST16C1551IJ28-F
ST16C1451CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc ST16C1450CQ48 vs ST16C1451CQ48
ST16C1550CJ28 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 Exar Corporation ST16C1450CQ48 vs ST16C1550CJ28
ST16C1451CJ28 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC28, Startech Semiconductor Inc ST16C1450CQ48 vs ST16C1451CJ28
ST16C1451CJ28 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 Exar Corporation ST16C1450CQ48 vs ST16C1451CJ28
ST16C1551IJ28TR-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 MaxLinear Inc ST16C1450CQ48 vs ST16C1551IJ28TR-F
ST16C1550CJ28TR-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 MaxLinear Inc ST16C1450CQ48 vs ST16C1550CJ28TR-F

Related Parts for ST16C1450CQ48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST16C1450CQ48 by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST16C1450CQ48 by Exar Corporation

Select Manufacturer
Which Manufacturer of ST16C1450CQ48 would you like to use for your alert(s)?
  • Please alert me when ST16C1450CQ48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST16C1450CQ48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST16C1450CQ48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST16C1450CQ48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST16C1450CQ48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST16C1450CQ48 by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: