ST16C1550CQ48-F
Description: Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48

Overview of ST16C1550CQ48-F by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ST16C1550CQ48-F by MaxLinear Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ST16C1550CQ48-F-ND
DigiKey IC UART FIFO 16B 48TQFP Min Qty: 250 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 250 $7.8275
$7.8275 Buy Now
DISTI # 701-ST16C1550CQ48-F
Mouser Electronics UART Interface IC UART W/16BYTE FIFO RoHS: Compliant 229
  • 1 $10.2100
  • 10 $9.2300
  • 25 $8.8000
  • 100 $8.0400
  • 250 $7.5600
  • 500 $7.5400
  • 1,000 $6.0000
$6.0000 / $10.2100 Buy Now
Future Electronics ST16C1550 Series 1.5 Mbps 5.5 V Surface Mount UART With 16-Byte FIFO - TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks Container: Tray 0
Tray
  • 250 $7.4100
$7.4100 Buy Now

CAD Models for ST16C1550CQ48-F by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST16C1550CQ48-F by MaxLinear Inc

ST16C1550CQ48-F
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MAXLINEAR INC
Package Description
TFQFP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Address Bus Width
3
Boundary Scan
NO
Clock Frequency-Max
24 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.1875 MBps
External Data Bus Width
8
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Serial I/Os
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. ST16C1550CQ48-F
    MaxLinear Inc
    Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48
    VS

Alternate Parts for ST16C1550CQ48-F

This table gives cross-reference parts and alternative options found for ST16C1550CQ48-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C1550CQ48-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST16C1450CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Exar Corporation ST16C1550CQ48-F vs ST16C1450CQ48
ST16C1550IQ48-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation ST16C1550CQ48-F vs ST16C1550IQ48-F
ST16C1550IQ48-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 MaxLinear Inc ST16C1550CQ48-F vs ST16C1550IQ48-F
ST16C1451CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc ST16C1550CQ48-F vs ST16C1451CQ48
ST16C1550CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc ST16C1550CQ48-F vs ST16C1550CQ48
ST16C1450IQ48-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 Exar Corporation ST16C1550CQ48-F vs ST16C1450IQ48-F
Part Number Description Manufacturer Compare
ST16C1451CP28 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PDIP28, Exar Corporation ST16C1550CQ48-F vs ST16C1451CP28
ST16C1450IJ28 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 Exar Corporation ST16C1550CQ48-F vs ST16C1450IJ28
ST16C1450IJ28-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 Exar Corporation ST16C1550CQ48-F vs ST16C1450IJ28-F
ST16C1450CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Exar Corporation ST16C1550CQ48-F vs ST16C1450CQ48
ST16C1551IJ28-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 Exar Corporation ST16C1550CQ48-F vs ST16C1551IJ28-F
ST16C1451CQ48 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, Startech Semiconductor Inc ST16C1550CQ48-F vs ST16C1451CQ48
ST16C1550CJ28 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 Exar Corporation ST16C1550CQ48-F vs ST16C1550CJ28
ST16C1451CJ28 Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQCC28, Startech Semiconductor Inc ST16C1550CQ48-F vs ST16C1451CJ28
ST16C1451CJ28 Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, PLASTIC, LCC-28 Exar Corporation ST16C1550CQ48-F vs ST16C1451CJ28
ST16C1551IJ28TR-F Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC28, LCC-28 MaxLinear Inc ST16C1550CQ48-F vs ST16C1551IJ28TR-F

Related Parts for ST16C1550CQ48-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST16C1550CQ48-F by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST16C1550CQ48-F by MaxLinear Inc

Select Manufacturer
Which Manufacturer of ST16C1550CQ48-F would you like to use for your alert(s)?
  • Please alert me when ST16C1550CQ48-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST16C1550CQ48-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST16C1550CQ48-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST16C1550CQ48-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST16C1550CQ48-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST16C1550CQ48-F by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: