Part Details for ST16C1451CQ48 by Startech Semiconductor Inc
Overview of ST16C1451CQ48 by Startech Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ST16C1451CQ48
ST16C1451CQ48 CAD Models
ST16C1451CQ48 Part Data Attributes
|
ST16C1451CQ48
Startech Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
ST16C1451CQ48
Startech Semiconductor Inc
Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STARTECH SEMICONDUCTOR INC | |
Package Description | QFP, TQFP48,.35SQ | |
Reach Compliance Code | unknown | |
Additional Feature | MODEM CONTROL CAPABILITY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for ST16C1451CQ48
This table gives cross-reference parts and alternative options found for ST16C1451CQ48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST16C1451CQ48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST16C1450CQ48 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, | Exar Corporation | ST16C1451CQ48 vs ST16C1450CQ48 |
ST16C1550IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C1451CQ48 vs ST16C1550IQ48-F |
ST16C1550IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | MaxLinear Inc | ST16C1451CQ48 vs ST16C1550IQ48-F |
ST16C1550CQ48 | Serial I/O Controller, 1 Channel(s), 0.0546875MBps, CMOS, PQFP48, | Startech Semiconductor Inc | ST16C1451CQ48 vs ST16C1550CQ48 |
ST16C1550CQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | MaxLinear Inc | ST16C1451CQ48 vs ST16C1550CQ48-F |
ST16C1450IQ48-F | Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | ST16C1451CQ48 vs ST16C1450IQ48-F |