Part Details for ST2001FX by STMicroelectronics
Results Overview of ST2001FX by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST2001FX Information
ST2001FX by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ST2001FX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ST2001FX-ND
|
DigiKey | TRANS NPN 600V 10A ISOWATT-218FX Min Qty: 600 Container: Tube |
0 Tube |
|
$1.3734 | Buy Now |
|
|
Vyrian | Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 10935 |
|
RFQ |
ST2001FX Part Data Attributes
|
|
ST2001FX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2001FX
STMicroelectronics
Power Bipolar Transistor, 10A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Isowatt218fx, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Emitter Voltage-Max | 600 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 55 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
ST2001FX Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ST2001FX involves placing the device near the antenna, using a solid ground plane, and minimizing the length of the PCB traces to reduce electromagnetic interference (EMI).
-
To optimize the antenna design for the ST2001FX, use a 50-ohm impedance antenna, ensure a good ground plane, and tune the antenna to the desired frequency band using a network analyzer or simulation software.
-
The maximum operating temperature range for the ST2001FX is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
To implement a low-power mode for the ST2001FX, use the device's built-in power-saving features, such as the shutdown mode, and optimize the system's power management to minimize current consumption.
-
The ST2001FX has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during manufacturing and assembly to prevent damage to the device.