| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST24C01M6TR | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs ST24C01M6TR |
| X24C01ASM-3 | Xicor Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01ASM-3 |
| X24C01S-3T1 | Xicor Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01S-3T1 |
| X24C01SI-3T1 | Xicor Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01SI-3T1 |
| X24C01SG-3 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01SG-3 |
| X24C01ASI-3T1 | Xicor Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01ASI-3T1 |
| X24C01S-3T4 | Xicor Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01S-3T4 |
| X24C01SMG-3 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01SMG-3 |
| X24C01SM-3 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01SM-3 |
| X24C01SM-3T1 | Xicor Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8 | ST24C01CM1 vs X24C01SM-3T1 |
Part Details for ST24C01CM1 by STMicroelectronics
Results Overview of ST24C01CM1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24C01CM1 Information
ST24C01CM1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST24C01CM1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST24C01CM1 Part Data Attributes
|
|
ST24C01CM1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24C01CM1
STMicroelectronics
EEPROM, 128X8, Serial, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 10 | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 5.3 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Serial Bus Type | I2c | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for ST24C01CM1
This table gives cross-reference parts and alternative options found for ST24C01CM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24C01CM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.