| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S-29L131ADFE-TBG | ABLIC Inc. | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ST24W01B1 vs S-29L131ADFE-TBG |
| M24C16-RMC5TP | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS | ST24W01B1 vs M24C16-RMC5TP |
| M95640-WMB3P/PC | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST24W01B1 vs M95640-WMB3P/PC |
| M24C16-RMC5TG | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS | ST24W01B1 vs M24C16-RMC5TG |
| S-2934AI10 | ABLIC Inc. | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, DIP-8 | ST24W01B1 vs S-2934AI10 |
| ST24C01RB3 | STMicroelectronics | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | ST24W01B1 vs ST24C01RB3 |
| 93C46CX-E/MCG | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST24W01B1 vs 93C46CX-E/MCG |
| ST25W02B1 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | ST24W01B1 vs ST25W02B1 |
| ST95N02B3 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | ST24W01B1 vs ST95N02B3 |
| ST93CS47B3 | STMicroelectronics | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8 | ST24W01B1 vs ST93CS47B3 |
Part Details for ST24W01B1 by STMicroelectronics
Results Overview of ST24W01B1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST24W01B1 Information
ST24W01B1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST24W01B1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST24W01B1 Part Data Attributes
|
|
ST24W01B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST24W01B1
STMicroelectronics
EEPROM, 128X8, Serial, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Sdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.55 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.9 Mm | |
| Serial Bus Type | I2c | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware |
Alternate Parts for ST24W01B1
This table gives cross-reference parts and alternative options found for ST24W01B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST24W01B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.