| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 11LC160T-I/MS | Microchip Technology Inc | $0.3820 | S.5V SINGLE WIRE SEEPROM WITH 16 KBITS OF MEMORY & DEVICE ADDRESS A0H | ST25C01B6 vs 11LC160T-I/MS |
| M24C16-RMC5TP | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS | ST25C01B6 vs M24C16-RMC5TP |
| M95640-WMB3P/PC | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST25C01B6 vs M95640-WMB3P/PC |
| X24257A8K | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | ST25C01B6 vs X24257A8K |
| S-29220ADPX | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ST25C01B6 vs S-29220ADPX |
| M95040WBN1 | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8 | ST25C01B6 vs M95040WBN1 |
| S-24CS02AFJ-TBH-U | ABLIC Inc. | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | ST25C01B6 vs S-24CS02AFJ-TBH-U |
| ST24W02B1 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | ST25C01B6 vs ST24W02B1 |
| 93C46C-I/SNGX | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST25C01B6 vs 93C46C-I/SNGX |
| ST93CS47B3 | STMicroelectronics | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8 | ST25C01B6 vs ST93CS47B3 |
Part Details for ST25C01B6 by STMicroelectronics
Results Overview of ST25C01B6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25C01B6 Information
ST25C01B6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST25C01B6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST25C01B6 Part Data Attributes
|
|
ST25C01B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25C01B6
STMicroelectronics
EEPROM, 128X8, Serial, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Sdip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.55 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.9 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.002 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms |
Alternate Parts for ST25C01B6
This table gives cross-reference parts and alternative options found for ST25C01B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST25C01B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.