Part Details for ST25E64B6 by STMicroelectronics
Results Overview of ST25E64B6 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST25E64B6 Information
ST25E64B6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST25E64B6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 50 |
|
RFQ |
US Tariff Estimator: ST25E64B6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST25E64B6
ST25E64B6 Part Data Attributes
|
|
ST25E64B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25E64B6
STMicroelectronics
8KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.25 Mm Lead Frame, Skinny, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 100000 Write/Erase Cycles | |
| I2C Control Byte | 1010dddr | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.55 Mm | |
| Memory Density | 65536 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 8kx8 | |
| Output Characteristics | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.9 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000005 A | |
| Supply Current-Max | 0.001 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware |
Alternate Parts for ST25E64B6
This table gives cross-reference parts and alternative options found for ST25E64B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST25E64B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S-29231ADPX | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ST25E64B6 vs S-29231ADPX |
| 93AA46C-I/PX | Microchip Technology Inc | Check for Price | EEPROM, 64X16, Serial, CMOS, PDIP8 | ST25E64B6 vs 93AA46C-I/PX |
| R1EX24064ASA00A#S0 | Renesas Electronics Corporation | Check for Price | EEPROM, SOP, /Embossed Tape | ST25E64B6 vs R1EX24064ASA00A#S0 |
| 5962-9458501HUC | Mercury Systems Inc | Check for Price | EEPROM Module, 512KX8, 300ns, Parallel, CMOS, CHIP66 | ST25E64B6 vs 5962-9458501HUC |
| IS24C64-3GLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, SOIC-8 | ST25E64B6 vs IS24C64-3GLI |
| M95640-DRMC3TG/K | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST25E64B6 vs M95640-DRMC3TG/K |
| ST93C46CB3 | STMicroelectronics | Check for Price | 128X8 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.40 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | ST25E64B6 vs ST93C46CB3 |
| ST93CS56B6 | STMicroelectronics | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, SKINNY, PLASTIC, DIP-8 | ST25E64B6 vs ST93CS56B6 |
| S-25C020A0H-J8T2UD | ABLIC Inc. | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8 | ST25E64B6 vs S-25C020A0H-J8T2UD |
| X24641S8-1.8T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, PLASTIC, SOIC-8 | ST25E64B6 vs X24641S8-1.8T1 |