| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NM93CS06LVN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | ST93C06B1 vs NM93CS06LVN |
| NM93CS06LZN | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | ST93C06B1 vs NM93CS06LZN |
| NMC9306MN | National Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, MOS, PDIP8 | ST93C06B1 vs NMC9306MN |
| FM93CS06VN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | ST93C06B1 vs FM93CS06VN |
| NMC93CS06N3 | Texas Instruments | Check for Price | 16X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | ST93C06B1 vs NMC93CS06N3 |
| FM93CS06LN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | ST93C06B1 vs FM93CS06LN |
| NM93CS06VN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | ST93C06B1 vs NM93CS06VN |
| 93C06E/P | Microchip Technology Inc | Check for Price | 16 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | ST93C06B1 vs 93C06E/P |
| NM93C13N | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | ST93C06B1 vs NM93C13N |
| NM93CS06EN | Fairchild Semiconductor Corporation | Check for Price | EEPROM, 16X16, Serial, CMOS, PDIP8 | ST93C06B1 vs NM93CS06EN |
Part Details for ST93C06B1 by STMicroelectronics
Results Overview of ST93C06B1 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93C06B1 Information
ST93C06B1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST93C06B1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | EEPROM, 16X16, SERIAL, CMOS, PDIP8 | 5559 |
|
$1.1250 / $3.0000 | Buy Now |
|
|
Quest Components | EEPROM, 16X16, SERIAL, CMOS, PDIP8 | 130 |
|
$1.1205 / $2.0750 | Buy Now |
US Tariff Estimator: ST93C06B1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST93C06B1 Part Data Attributes
|
|
ST93C06B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93C06B1
STMicroelectronics
EEPROM, 16X16, Serial, CMOS, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Skinny, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1 Million Erase/Write Cycles.; 40 Years Data Retention; User Configurable 16 X 16 | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.55 Mm | |
| Memory Density | 256 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 16x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.8 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for ST93C06B1
This table gives cross-reference parts and alternative options found for ST93C06B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93C06B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.