| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST93C56M1013TR | STMicroelectronics | Check for Price | EEPROM, 128X16, Serial, CMOS, PDSO8 | ST93C56M1 vs ST93C56M1013TR |
| NM93C56AM8 | Texas Instruments | Check for Price | 256X8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | ST93C56M1 vs NM93C56AM8 |
Part Details for ST93C56M1 by STMicroelectronics
Results Overview of ST93C56M1 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93C56M1 Information
ST93C56M1 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ST93C56M1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | EEPROM, 128X16, SERIAL, CMOS, PDSO8 | 1572 |
|
$1.4190 / $3.7840 | Buy Now |
|
|
Quest Components | EEPROM, 128X16, SERIAL, CMOS, PDSO8 | 174 |
|
$0.7500 / $1.5000 | Buy Now |
|
|
Quest Components | EEPROM, 128X16, SERIAL, CMOS, PDSO8 | 146 |
|
$0.4200 / $0.9000 | Buy Now |
US Tariff Estimator: ST93C56M1 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST93C56M1 Part Data Attributes
|
|
ST93C56M1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93C56M1
STMicroelectronics
EEPROM, 128X16, Serial, CMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | Microwire Bus Interface; Automatic Write; 1000k Erase/Write Cycles Min.; Data Retention > 10 Years | |
| Alternate Memory Width | 8 | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Software |
Alternate Parts for ST93C56M1
This table gives cross-reference parts and alternative options found for ST93C56M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93C56M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST93C56M1 Frequently Asked Questions (FAQ)
-
The ST93C56M1 has a minimum of 100,000 write cycles, but the actual number of write cycles may vary depending on the operating conditions and usage patterns.
-
The HOLD pin should be pulled high during power-up and power-down to prevent any unwanted writes or reads. It's recommended to use an external pull-up resistor to ensure the pin is properly biased.
-
The recommended clock frequency for the ST93C56M1 is up to 3.4 MHz, but it can operate at lower frequencies as well. However, the device may not function correctly if the clock frequency is too high or too low.
-
To ensure data integrity during power failures, it's recommended to use a voltage supervisor or a power-on reset circuit to detect power failures and prevent writes to the device during power-down. Additionally, using a capacitor to decouple the VCC pin can help to reduce the impact of power failures.
-
The ST93C56M1 is rated for operation up to 85°C, but it's recommended to derate the device for operation above 70°C. It's also important to ensure that the device is properly cooled and that the operating conditions are within the specified limits.