| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| S-29L131ADFE-TBG | ABLIC Inc. | Check for Price | EEPROM, 64X16, Serial, CMOS, PDSO8, SOP-8 | ST93CS47M3 vs S-29L131ADFE-TBG |
| M95640-WMB3P/PC | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST93CS47M3 vs M95640-WMB3P/PC |
| 93AA46C-E/P | Microchip Technology Inc | Check for Price | EEPROM, 128X8, Serial, CMOS, PDIP8 | ST93CS47M3 vs 93AA46C-E/P |
| X24257A8 | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | ST93CS47M3 vs X24257A8 |
| ST93C57CB1 | STMicroelectronics | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8 | ST93CS47M3 vs ST93C57CB1 |
| ST24C02RB3 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | ST93CS47M3 vs ST24C02RB3 |
| M95040WBN1 | STMicroelectronics | Check for Price | EEPROM, 512X8, Serial, CMOS, PDIP8 | ST93CS47M3 vs M95040WBN1 |
| X24257A8K | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | ST93CS47M3 vs X24257A8K |
| X25642S8M-2.7T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST93CS47M3 vs X25642S8M-2.7T1 |
| S-29220ADPX | ABLIC Inc. | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8, DIP-8 | ST93CS47M3 vs S-29220ADPX |
Part Details for ST93CS47M3 by STMicroelectronics
Results Overview of ST93CS47M3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93CS47M3 Information
ST93CS47M3 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST93CS47M3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST93CS47M3 Part Data Attributes
|
|
ST93CS47M3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93CS47M3
STMicroelectronics
EEPROM, 64X16, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1 Million Erase/Write Cycles.; 40 Years Data Retention; Page Write | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.004 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for ST93CS47M3
This table gives cross-reference parts and alternative options found for ST93CS47M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93CS47M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.