| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CAT25C128Y14I-1.8 | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs CAT25C128Y14I-1.8 |
| X25138S14 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs X25138S14 |
| M95128-SDL6T | STMicroelectronics | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs M95128-SDL6T |
| X24128S14-2.5T1 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs X24128S14-2.5T1 |
| M24128-RDL5T | STMicroelectronics | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs M24128-RDL5T |
| M24128-BDL6 | STMicroelectronics | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs M24128-BDL6 |
| X25128S14M-2.7 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs X25128S14M-2.7 |
| HN58X24256T | Renesas Electronics Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs HN58X24256T |
| CAT24WC128Y14I | Catalyst Semiconductor | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs CAT24WC128Y14I |
| X84128S14M-1.8 | Xicor Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO14 | ST93CS56ML3 vs X84128S14M-1.8 |
Part Details for ST93CS56ML3 by STMicroelectronics
Results Overview of ST93CS56ML3 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93CS56ML3 Information
ST93CS56ML3 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST93CS56ML3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST93CS56ML3 Part Data Attributes
|
|
ST93CS56ML3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93CS56ML3
STMicroelectronics
EEPROM, 128X16, Serial, CMOS, PDSO14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1000000 Erase/Write Cycles.; Data Retention > 10 Years | |
| Clock Frequency-Max (fCLK) | 0.5 Mhz | |
| Data Retention Time-Min | 10 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.004 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for ST93CS56ML3
This table gives cross-reference parts and alternative options found for ST93CS56ML3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93CS56ML3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.