| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 93AA46T-I/SN | Microchip Technology Inc | $0.6260 | EEPROM, 64X16, Serial, CMOS, PDSO8 | ST93CS57M6 vs 93AA46T-I/SN |
| M24C16-RMC5TP | STMicroelectronics | Check for Price | EEPROM, 2KX8, Serial, CMOS | ST93CS57M6 vs M24C16-RMC5TP |
| M95640-WMB3P/PC | STMicroelectronics | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST93CS57M6 vs M95640-WMB3P/PC |
| X24645AM | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST93CS57M6 vs X24645AM |
| S-24CS08ADP | ABLIC Inc. | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDIP8, DIP-8 | ST93CS57M6 vs S-24CS08ADP |
| S-25C080A0H-T8T2UD | ABLIC Inc. | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8 | ST93CS57M6 vs S-25C080A0H-T8T2UD |
| X25642S8M-2.7T1 | Xicor Inc | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8 | ST93CS57M6 vs X25642S8M-2.7T1 |
| ST24C02RB3 | STMicroelectronics | Check for Price | EEPROM, 256X8, Serial, CMOS, PDIP8 | ST93CS57M6 vs ST24C02RB3 |
| X24257A8K | Xicor Inc | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | ST93CS57M6 vs X24257A8K |
| X24256A8IG-2.5 | IC Microsystems Sdn Bhd | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8 | ST93CS57M6 vs X24256A8IG-2.5 |
Part Details for ST93CS57M6 by STMicroelectronics
Results Overview of ST93CS57M6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST93CS57M6 Information
ST93CS57M6 by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: ST93CS57M6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST93CS57M6 Part Data Attributes
|
|
ST93CS57M6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST93CS57M6
STMicroelectronics
EEPROM, 128X16, Serial, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Additional Feature | 1 Million Erase/Write Cycles; 40 Years Data Retention | |
| Clock Frequency-Max (fCLK) | 1 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Memory Density | 2048 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Serial Bus Type | Microwire | |
| Standby Current-Max | 0.0001 A | |
| Supply Current-Max | 0.003 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm | |
| Write Cycle Time-Max (tWC) | 10 Ms | |
| Write Protection | Hardware/Software |
Alternate Parts for ST93CS57M6
This table gives cross-reference parts and alternative options found for ST93CS57M6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST93CS57M6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.