Part Details for STD-C6883-R-05 by SunLight
Results Overview of STD-C6883-R-05 by SunLight
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STD-C6883-R-05 Information
STD-C6883-R-05 by SunLight is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-DSSMDB15MM-010 | Amphenol Cables on Demand | Amphenol CS-DSSMDB15MM-010 15-Pin (DB15) Standard Shielded D-Sub Cable - Male / Male 10ft | |
| CS-DSSMDB25MM-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MM-005 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Male 5ft | |
| CS-DSSMDB9MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-002.5 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 2.5ft |
US Tariff Estimator: STD-C6883-R-05 by SunLight
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STD-C6883-R-05 Part Data Attributes
|
|
STD-C6883-R-05
SunLight
Buy Now
Datasheet
|
Compare Parts:
STD-C6883-R-05
SunLight
Telecom and Datacom Connector, 8 Contact(s), Female, Wire Terminal, Locking, Plug
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.327 Inch | |
| Body Depth | 0.866 Inch | |
| Body Length | 0.46 Inch | |
| Body/Shell Style | Plug | |
| Cable Types | Round | |
| Connector Type | Telecom And Datacom Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Style | Telcom, Modular | |
| Dielectric Withstanding Voltage | 125vac V | |
| Empty Shell | No | |
| Filter Feature | No | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Type | Cable | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| Plating Thickness | 50u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Termination Type | Wire | |
| Total Number of Contacts | 8 |