Part Details for STDRIVE601 by STMicroelectronics
Results Overview of STDRIVE601 by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDRIVE601 Information
STDRIVE601 by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for STDRIVE601
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH3617
|
Newark | Mosfet Driver, -40 To 125Deg C, |Stmicroelectronics STDRIVE601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6780 / $4.3044 | Buy Now |
|
|
Future Electronics | single-chip with three half-bridge gate drivers so-28 RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$3.2300 | Buy Now |
|
DISTI #
93267245
|
Verical | Driver 0.51V 0.43A 3-OUT High Side/Low Side Half Brdg 28-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 700 |
|
$3.3371 | Buy Now |
|
DISTI #
511-STDRIVE601
|
Mouser Electronics | Gate Drivers Triple half-bridge high-voltage gate driver RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
|
DISTI #
P02:6590_08906227
|
Arrow Electronics | Driver 0.51V 0.43A 3-OUT High Side/Low Side Half Brdg 28-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 700 |
|
$3.3371 | Buy Now |
|
|
STMicroelectronics | Triple half-bridge high-voltage gate driver COO: Singapore Min Qty: 1 | 0 |
|
$3.9800 / $6.1900 | Buy Now |
|
DISTI #
P02:6590_08906227
|
Arrow Electronics | Driver 0.51V 0.43A 3-OUT High Side/Low Side Half Brdg 28-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Asia - 700 |
|
$3.3371 | Buy Now |
|
DISTI #
93267245
|
Verical | Driver 0.51V 0.43A 3-OUT High Side/Low Side Half Brdg 28-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 700 |
|
$3.3371 | Buy Now |
|
DISTI #
93267245
|
Verical | Driver 0.51V 0.43A 3-OUT High Side/Low Side Half Brdg 28-Pin SO Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 700 |
|
$3.3371 | Buy Now |
|
DISTI #
STDRIVE601
|
TME | IC: driver, IGBT half-bridge,MOSFET half-bridge, gate driver Min Qty: 1 | 0 |
|
$2.4100 / $3.6000 | RFQ |
US Tariff Estimator: STDRIVE601 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STDRIVE601 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STDRIVE601 Part Data Attributes
|
|
STDRIVE601
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDRIVE601
STMicroelectronics
Half Bridge Based IGBT/MOSFET Driver, 0.35A, BCD, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 20 Weeks | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Push-Pull | |
| Output Peak Current Limit-Nom | 0.35 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 9 V | |
| Supply Voltage-Nom | 15 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 8.5 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bcd | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 0.12 µS | |
| Turn-on Time | 0.12 µS | |
| Width | 7.5 Mm |
STDRIVE601 Frequently Asked Questions (FAQ)
-
The STDRIVE601 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
The STDRIVE601 requires a 3.3V or 5V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the VCC pin to filter out noise and ensure stable operation.
-
To minimize electromagnetic interference (EMI) and ensure proper operation, it's recommended to follow a 4-layer PCB stack-up with a solid ground plane, and to keep the driver's output stage away from sensitive analog circuits.
-
The STDRIVE601 can be configured for half-bridge or three-phase motor control by setting the appropriate logic levels on the input pins (e.g., IN1, IN2, and EN) and using the correct external components (e.g., bootstrap diodes and capacitors). Refer to the application notes and evaluation boards for specific examples.
-
The STDRIVE601 can deliver up to 600mA of output current per channel, but the actual current capability depends on the application's requirements, PCB layout, and thermal management.