Filter Your Search
1 - 2 of 2 results
|
|
STDRIVE601TR
STMicroelectronics
|
$1.5113 | Yes | Active | 15 V | 15 V | SCHMITT TRIGGER | PUSH-PULL | 350 mA | 120 ns | 120 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | BCD | YES | 1 | 20 V | 9 V | 20 V | 8.5 V | YES | R-PDSO-G28 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SOIC-28 | EAR99 | 8542.39.00.60 | ||
|
|
STDRIVE601
STMicroelectronics
|
$4.0358 | Yes | Active | 15 V | 15 V | SCHMITT TRIGGER | PUSH-PULL | 350 mA | 120 ns | 120 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | BCD | YES | 1 | 20 V | 9 V | 20 V | 8.5 V | YES | R-PDSO-G28 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SOIC-28 | EAR99 | 8542.39.00.60 |