-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STDS75M2E by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | 10308 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STDS75M2E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STDS75M2E
STMicroelectronics
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Sop-8 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Additional Feature | Cmos Compatible, Thermal Watchdog | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.75 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 9 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.15 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
This table gives cross-reference parts and alternative options found for STDS75M2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STDS75M2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STDS75DS2F | STMicroelectronics | $0.6548 | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Square, 8 Pin, Surface Mount | STDS75M2E vs STDS75DS2F |
| STTS75M2F | STMicroelectronics | $0.6617 | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STDS75M2E vs STTS75M2F |
| STCN75M2F | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STDS75M2E vs STCN75M2F |
| STDS75M2F | STMicroelectronics | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | STDS75M2E vs STDS75M2F |
The STDS75M2E can operate from -40°C to 125°C, but the accuracy of the temperature measurement may vary outside the range of -20°C to 100°C.
The STDS75M2E does not require calibration for typical temperature measurement applications. However, for high-accuracy measurements, you can perform a one-point calibration by writing a correction value to the device's internal registers. Refer to the application note AN3963 for more information.
The maximum current consumption of the STDS75M2E is 1.5 mA, but this can be reduced to 10 μA in low-power mode. The device also has a shutdown mode that reduces the current consumption to 0.1 μA.
Yes, the STDS75M2E can be used for remote temperature sensing applications. The device has a remote temperature sensing capability that allows it to measure the temperature of a remote diode-connected transistor or diode. Refer to the application note AN3963 for more information.
The STDS75M2E can be interfaced with a microcontroller using the I2C or SMBus interface. The device has a 7-bit or 10-bit address, and the interface protocol is compatible with most microcontrollers. Refer to the datasheet for more information on the interface protocol.