Part Details for STE180N10 by STMicroelectronics
Overview of STE180N10 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for STE180N10
STE180N10 CAD Models
STE180N10 Part Data Attributes
|
STE180N10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STE180N10
STMicroelectronics
180A, 100V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, ISOTOP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ISOTOP | |
Package Description | ISOTOP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | ISOTOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 720 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 180 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 450 W | |
Pulsed Drain Current-Max (IDM) | 540 A | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STE180N10
This table gives cross-reference parts and alternative options found for STE180N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STE180N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK416-100AE | TRANSISTOR 110 A, 100 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | STE180N10 vs BUK416-100AE |
IXFN200N10P | Power Field-Effect Transistor, 200A I(D), 100V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4 | Littelfuse Inc | STE180N10 vs IXFN200N10P |
IXFE180N10 | Power Field-Effect Transistor, 176A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS227, 4 PIN | IXYS Corporation | STE180N10 vs IXFE180N10 |
APT10M07JVR | Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET | Microsemi Corporation | STE180N10 vs APT10M07JVR |
BUK416-100BE | TRANSISTOR 100 A, 100 V, 0.016 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | STE180N10 vs BUK416-100BE |
APT10M07JVFR | Power Field-Effect Transistor, 225A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Microsemi Corporation | STE180N10 vs APT10M07JVFR |
APT10M07JVR | Power Field-Effect Transistor, 225A I(D), 100V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Advanced Power Technology | STE180N10 vs APT10M07JVR |
IXFN150N10 | Power Field-Effect Transistor, 150A I(D), 100V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | Littelfuse Inc | STE180N10 vs IXFN150N10 |
IXFN280N085 | Power Field-Effect Transistor, 280A I(D), 85V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | STE180N10 vs IXFN280N085 |
IXFN180N10 | Power Field-Effect Transistor, 180A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC-4 | IXYS Corporation | STE180N10 vs IXFN180N10 |