Part Details for STF6N65M2 by STMicroelectronics
Results Overview of STF6N65M2 by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF6N65M2 Information
STF6N65M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STF6N65M2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40Y2601
|
Newark | Mosfet, N Channel, 650V, 4A, To-220Fp-3, |Stmicroelectronics STF6N65M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1652 |
|
$0.6015 / $0.8134 | Buy Now |
|
DISTI #
30318528
|
Verical | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 1623 | Americas - 400 |
|
$0.5926 | Buy Now |
|
DISTI #
V79:2366_22599300
|
Arrow Electronics | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 400 |
|
$0.5926 | Buy Now |
|
|
STMicroelectronics | N-channel 650 V, 1.2 Ohm typ., 4 A MDmesh M2 Power MOSFET in TO-220FP package COO: China Min Qty: 1 | 0 |
|
$0.5900 / $0.6700 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 | 100 |
|
$0.6452 / $1.7438 | Buy Now |
|
|
Quest Components | 80 |
|
$0.6975 / $2.3250 | Buy Now | |
|
|
Quest Components | 80 |
|
$1.2276 / $2.2320 | Buy Now | |
|
DISTI #
V79:2366_22599300
|
Arrow Electronics | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 1623 | Americas - 400 |
|
$0.5926 | Buy Now |
|
DISTI #
30318528
|
Verical | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 1623 | Americas - 400 |
|
$0.5926 | Buy Now |
|
DISTI #
30318528
|
Verical | Trans MOSFET N-CH 650V 4A 3-Pin(3+Tab) TO-220FP Tube COO: China RoHS: Exempt Min Qty: 10 Package Multiple: 1 Date Code: 1623 | Americas - 400 |
|
$0.5926 | Buy Now |
STF6N65M2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STF6N65M2 Part Data Attributes
|
|
STF6N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF6N65M2
STMicroelectronics
Power Field-Effect Transistor, 4A I(D), 650V, 1.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To-220fp, 3 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 100 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 650 V | |
| Drain Current-Max (ID) | 4 A | |
| Drain-source On Resistance-Max | 1.35 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 0.65 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 20 W | |
| Pulsed Drain Current-Max (IDM) | 16 A | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STF6N65M2 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the STF6N65M2 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal and electrical characteristics. A safe operating area can be defined as the region where the device can operate without exceeding its maximum ratings. For the STF6N65M2, this region is typically bounded by the maximum drain-source voltage (Vds), maximum drain current (Id), and maximum junction temperature (Tj). Engineers can use simulation tools or consult with STMicroelectronics' application notes to determine the SOA for their specific application.
-
To ensure the STF6N65M2 is properly biased for optimal performance, engineers should follow the recommended biasing conditions outlined in the datasheet. This includes setting the gate-source voltage (Vgs) within the recommended range (typically 2-5V) and ensuring the drain-source voltage (Vds) is within the maximum rating (650V). Additionally, engineers should consider the device's threshold voltage (Vth) and ensure the gate drive circuitry can provide sufficient current to charge and discharge the gate capacitance quickly. STMicroelectronics' application notes and evaluation boards can provide further guidance on proper biasing and layout techniques.
-
Thermal management is critical for the STF6N65M2, as excessive junction temperature (Tj) can lead to reduced performance, reliability, and lifespan. Engineers should consider the device's thermal resistance (Rthja), maximum junction temperature (Tj), and power dissipation (Pd) when designing their application. This includes selecting a suitable heat sink, ensuring good thermal interface material (TIM) between the device and heat sink, and optimizing the PCB layout for thermal dissipation. STMicroelectronics provides thermal management guidelines and recommendations in their application notes and datasheets.
-
Electrostatic discharge (ESD) can damage the STF6N65M2, so engineers should take precautions to prevent ESD events during handling, assembly, and operation. This includes using ESD-safe materials, equipment, and workstations, as well as following proper handling and storage procedures. Additionally, engineers can implement ESD protection circuits, such as TVS diodes or ESD protection arrays, to protect the device from ESD events. STMicroelectronics provides ESD handling and protection guidelines in their application notes and datasheets.
-
Proper PCB layout and routing are crucial for the STF6N65M2 to ensure optimal performance, reduce electromagnetic interference (EMI), and prevent thermal issues. Engineers should follow STMicroelectronics' recommended PCB layout and routing guidelines, which include keeping the drain and source pins separate, using a solid ground plane, and minimizing trace lengths and inductance. Additionally, engineers should consider the device's pinout, thermal vias, and heat sink attachment when designing their PCB layout.