-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 5A I(D), 650V, 1.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF7N65M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STF7N65M2
|
Avnet Americas | - Rail/Tube (Alt: STF7N65M2) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.6691 / $0.6831 | Buy Now |
|
|
STMicroelectronics | N-channel 650 V, 0.98 Ohm typ., 5 A MDmesh M2 Power MOSFET in a TO-220FP package COO: China RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8500 / $2.2800 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 650V 5A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 | 297 |
|
$0.8865 / $1.7730 | Buy Now |
|
|
Quest Components | 237 |
|
$0.8274 / $2.3640 | Buy Now | |
|
|
Quest Components | 237 |
|
$1.3120 / $2.8368 | Buy Now | |
|
DISTI #
STF7N65M2
|
TME | Transistor: N-MOSFET, unipolar, 650V, 5A, Idm: 20A, 20W, TO220FP Min Qty: 1 | 0 |
|
$0.8600 / $2.1400 | RFQ |
|
|
ComSIT USA | N-CHANNEL 650 V, 0.98 OHM TYP., 5 A MDMESH M2 POWER MOSFET IN IPAK PACKAGE Power Field-Effect Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Power Field-Effect Transistor | 7232 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STF7N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF7N65M2
STMicroelectronics
Power Field-Effect Transistor, 5A I(D), 650V, 1.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To-220fp, 3 Pin | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 14 Weeks | |
| Avalanche Energy Rating (Eas) | 103 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 650 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 1.15 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 0.8 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 20 W | |
| Pulsed Drain Current-Max (IDM) | 20 A | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
The maximum operating junction temperature for the STF7N65M2 is 175°C.
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 10V, and the drain-source voltage (Vds) should be between 10V and 650V. Additionally, the device should be operated within the recommended operating area (SOA) to prevent overheating and ensure reliability.
The recommended gate resistor value for the STF7N65M2 is between 1kΩ and 10kΩ, depending on the specific application and switching frequency. A higher gate resistor value can help reduce electromagnetic interference (EMI) and improve noise immunity.
To protect the STF7N65M2 from overvoltage and overcurrent, it is recommended to use a voltage clamp or a transient voltage suppressor (TVS) to limit the voltage across the device. Additionally, a current sense resistor and a fuse can be used to detect and respond to overcurrent conditions.
For optimal thermal performance, the STF7N65M2 should be mounted on a PCB with a thermal pad and a heat sink. The PCB layout should also be designed to minimize parasitic inductance and capacitance, and to ensure good thermal conduction between the device and the heat sink.