Part Details for STF9N65M2 by STMicroelectronics
Results Overview of STF9N65M2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STF9N65M2 Information
STF9N65M2 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STF9N65M2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 862 |
|
$1.2630 | RFQ |
|
|
Vyrian | Power Field-Effect Transistor, 5A I(D), 650V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | 8973 |
|
RFQ |
STF9N65M2 Part Data Attributes
|
|
STF9N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STF9N65M2
STMicroelectronics
Power Field-Effect Transistor, 5A I(D), 650V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | To-220fp, 3 Pin | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 105 Mj | |
| Case Connection | Isolated | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 650 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 0.9 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 0.9 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Packing Method | Tube | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 20 W | |
| Pulsed Drain Current-Max (IDM) | 20 A | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STF9N65M2 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the STF9N65M2 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal characteristics and voltage ratings. As a general guideline, the SOA is typically limited by the device's maximum junction temperature (Tj) and voltage ratings. For the STF9N65M2, the maximum Tj is 175°C, and the maximum voltage rating is 650V. Engineers should consult the application notes and thermal design guidelines provided by STMicroelectronics to ensure safe operation within the SOA.
-
To ensure the STF9N65M2 is properly biased for optimal performance, engineers should follow the recommended biasing conditions outlined in the datasheet. This includes setting the gate-source voltage (Vgs) within the recommended range (typically between 2V and 5V), and ensuring the drain-source voltage (Vds) is within the maximum rating (650V). Additionally, engineers should consider the device's threshold voltage (Vth) and ensure the gate drive circuitry is capable of providing the required voltage and current to maintain optimal switching performance.
-
The recommended layout and PCB design for the STF9N65M2 involves following best practices for high-power, high-frequency devices. This includes using a multi-layer PCB with a solid ground plane, minimizing lead lengths and parasitic inductances, and ensuring proper thermal management through the use of thermal vias and heat sinks. Engineers should also consider the device's pinout and package dimensions when designing the PCB layout, and consult the application notes and layout guidelines provided by STMicroelectronics for specific recommendations.
-
To protect the STF9N65M2 from overvoltage and overcurrent conditions, engineers should implement suitable protection circuits and design considerations. This may include the use of voltage clamping devices, such as zener diodes or transient voltage suppressors (TVS), to limit voltage transients and spikes. Additionally, engineers should consider the use of current sensing and limiting circuits, such as current shunt resistors and overcurrent protection (OCP) circuits, to prevent excessive current flow. Proper thermal design and heat sinking are also essential to prevent thermal runaway and ensure safe operation.
-
The recommended gate drive circuits and components for the STF9N65M2 depend on the specific application and switching requirements. However, general guidelines include using a high-current, low-impedance gate drive circuit with a suitable gate resistor (Rg) and gate-source capacitor (Cgs) to ensure fast switching times and low losses. Engineers should also consider the use of a gate driver IC or a dedicated gate drive circuit to provide the required voltage and current to the gate terminal. STMicroelectronics provides application notes and reference designs that can be used as a starting point for gate drive circuit design.