Part Details for STK850 by STMicroelectronics
Results Overview of STK850 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STK850 Information
STK850 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for STK850
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5124-2-ND
|
DigiKey | MOSFET N-CH 30V 30A POLARPAK Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.7725 | Buy Now |
|
|
Bristol Electronics | Trans MOSFET N-CH 30V 30A 10-Pin PolarPAK T/R | 1415 |
|
RFQ | |
|
|
Vyrian | Power Field-Effect Transistor, 30A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 4143 |
|
RFQ |
STK850 Part Data Attributes
|
|
STK850
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STK850
STMicroelectronics
Power Field-Effect Transistor, 30A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Polarpak-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 1400 Mj | |
| Case Connection | Source | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 30 A | |
| Drain-source On Resistance-Max | 0.0035 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 90 Pf | |
| JESD-30 Code | R-XDSO-N4 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 5.2 W | |
| Pulsed Drain Current-Max (IDM) | 120 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
STK850 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the STK850 is -40°C to 125°C, although it can tolerate temperatures up to 150°C for short periods.
-
To ensure reliable communication, make sure to follow the recommended PCB layout guidelines, use a proper clock signal, and implement error detection and correction mechanisms in your firmware.
-
The STK850 supports data transfer rates up to 1 Mbps, although the actual transfer rate may be limited by the microcontroller and system design.
-
Yes, the STK850 is compatible with 3.3V microcontrollers, but you may need to use level shifters or voltage dividers to ensure proper signal levels.
-
The STK850 provides error flags and interrupt signals to indicate faults and errors. Implement error handling routines in your firmware to detect and recover from these events.