Part Details for STL025SC2DC030N by TE Connectivity
Overview of STL025SC2DC030N by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for STL025SC2DC030N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4356
|
Newark | Stl025Sc2Dc030N = Wdualobe |Nanonics Te Connectivity STL025SC2DC030N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$291.7200 / $325.9400 | Buy Now |
DISTI #
08H4427
|
Newark | Stl025Sc2Dc030N = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STL025SC2DC030N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$223.9100 | Buy Now |
DISTI #
STL025SC2DC030N-ND
|
DigiKey | CONN RCPT 25POS DL 30AWG 30" Min Qty: 25 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.4492 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flat Ribbon 0.762m 30AWG 25 POS Rectangular SKT RoHS: Compliant |
1 Partner Stock |
|
$199.8300 / $510.4100 | Buy Now |
DISTI #
16508838
|
Verical | Conn D-Subminiature 0.762m 30AWG 0.64mm 25 POS D-Sub SKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$249.3000 | Buy Now |
DISTI #
TE Connectivity STL025SC2DC030N
|
PEI Genesis | STL025SC2DC030N = WDUALOBE | 1 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Flat Ribbon 0.762m 30AWG 25 POS Rectangular SKT RoHS: Compliant |
1 Partner Stock |
|
$199.8300 / $510.4100 | Buy Now |
Part Details for STL025SC2DC030N
STL025SC2DC030N CAD Models
STL025SC2DC030N Part Data Attributes
|
STL025SC2DC030N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STL025SC2DC030N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STL025SC2DC030N
This table gives cross-reference parts and alternative options found for STL025SC2DC030N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STL025SC2DC030N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM025SC0DC024N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STL025SC2DC030N vs SSM025SC0DC024N |
1-1589477-9 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STL025SC2DC030N vs 1-1589477-9 |
STM025SC2DC060HN | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STL025SC2DC030N vs STM025SC2DC060HN |
STM025SC3DX030N | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STL025SC2DC030N vs STM025SC3DX030N |
STM025SC2DCC46Q | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STL025SC2DC030N vs STM025SC2DCC46Q |
9-1589476-9 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STL025SC2DC030N vs 9-1589476-9 |
STM025SC2DC060Q | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STL025SC2DC030N vs STM025SC2DC060Q |
STM025SC3DMC20DQ | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STL025SC2DC030N vs STM025SC3DMC20DQ |
1589901-8 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STL025SC2DC030N vs 1589901-8 |
8-1589457-8 | D Nanominiature Connector, 25 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | STL025SC2DC030N vs 8-1589457-8 |