Part Details for SSM025SC0DC024N by TE Connectivity
Overview of SSM025SC0DC024N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SSM025SC0DC024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3008
|
Newark | Ssm025Sc0Dc024N = Wdualobe |Nanonics Te Connectivity SSM025SC0DC024N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.1400 / $372.7000 | Buy Now |
DISTI #
SSM025SC0DC024N-ND
|
DigiKey | SSM025SC0DC024N = WDUALOBE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSM025SC0DC024N = WDUALOBE RoHS: Compliant | 0 |
|
$299.1200 / $728.2500 | Buy Now |
|
Master Electronics | SSM025SC0DC024N = WDUALOBE RoHS: Compliant | 0 |
|
$299.1200 / $728.2500 | Buy Now |
Part Details for SSM025SC0DC024N
SSM025SC0DC024N CAD Models
SSM025SC0DC024N Part Data Attributes:
|
SSM025SC0DC024N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM025SC0DC024N
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG |
Alternate Parts for SSM025SC0DC024N
This table gives cross-reference parts and alternative options found for SSM025SC0DC024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM025SC0DC024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM025SC3DX030N | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | SSM025SC0DC024N vs STM025SC3DX030N |
4-1589777-8 | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | SSM025SC0DC024N vs 4-1589777-8 |
STL025SC2DC030N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSM025SC0DC024N vs STL025SC2DC030N |
1-1589477-8 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSM025SC0DC024N vs 1-1589477-8 |
STM025SC2DC004 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSM025SC0DC024N vs STM025SC2DC004 |
5-1589449-4 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSM025SC0DC024N vs 5-1589449-4 |
SSL025SC2DC006N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSM025SC0DC024N vs SSL025SC2DC006N |
STM025SC2DC060Q | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSM025SC0DC024N vs STM025SC2DC060Q |
STM025SC0DC036N | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | SSM025SC0DC024N vs STM025SC0DC036N |
1589477-1 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | SSM025SC0DC024N vs 1589477-1 |