Part Details for STM025SC2DC004 by TE Connectivity
Overview of STM025SC2DC004 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for STM025SC2DC004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4767
|
Newark | Stm025Sc2Dc004 = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity STM025SC2DC004 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.5600 / $348.8000 | Buy Now |
DISTI #
STM025SC2DC004-ND
|
DigiKey | STM025SC2DC004 = WDUALOBE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM025SC2DC004 = WDUALOBE RoHS: Compliant | 0 |
|
$279.9400 / $521.1900 | Buy Now |
|
Master Electronics | STM025SC2DC004 = WDUALOBE RoHS: Compliant | 0 |
|
$279.9400 / $521.1900 | Buy Now |
Part Details for STM025SC2DC004
STM025SC2DC004 CAD Models
STM025SC2DC004 Part Data Attributes
|
STM025SC2DC004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM025SC2DC004
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 25 | |
Wire Size-Max | 30 AWG |
Alternate Parts for STM025SC2DC004
This table gives cross-reference parts and alternative options found for STM025SC2DC004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM025SC2DC004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589477-5 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DC004 vs 1589477-5 |
STM025SC3DX030N | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM025SC2DC004 vs STM025SC3DX030N |
STM025SC2DC060Q | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DC004 vs STM025SC2DC060Q |
2-1589477-4 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DC004 vs 2-1589477-4 |
STM025SC3DMC20DQ | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DC004 vs STM025SC3DMC20DQ |
1589901-1 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Wire Terminal, Locking, Receptacle | TE Connectivity | STM025SC2DC004 vs 1589901-1 |
1589777-5 | D Nanominiature Connector, 25 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | STM025SC2DC004 vs 1589777-5 |
STM025SC2DX006N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DC004 vs STM025SC2DX006N |
STL025SC2DC030N | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DC004 vs STL025SC2DC030N |
2-1589477-7 | D Nanominiature Connector, 25 Contact(s), Female, Receptacle | TE Connectivity | STM025SC2DC004 vs 2-1589477-7 |