-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3345
|
Newark | Stm037C5 = Thru-Hole |Nanonics Te Connectivity STM037C5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.6300 / $436.7300 | Buy Now |
DISTI #
STM037C5-ND
|
DigiKey | STM037C5 = THRU-HOLE Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM037C5 = THRU-HOLE | 0 |
|
$350.5100 / $853.3700 | Buy Now |
|
Master Electronics | STM037C5 = THRU-HOLE | 0 |
|
$350.5100 / $853.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM037C5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STM037C5
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.286 inch | |
Body Length | 0.659 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
This table gives cross-reference parts and alternative options found for STM037C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM037C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM037C51Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C5 vs STM037C51Q |
1589938-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C5 vs 1589938-1 |
1589460-9 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM037C5 vs 1589460-9 |
1589461-4 | D Nanominiature Connector, 37 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | STM037C5 vs 1589461-4 |
STM037B2M | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | STM037C5 vs STM037B2M |
STM037B5 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C5 vs STM037B5 |
1-1589485-8 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | STM037C5 vs 1-1589485-8 |
STM037C6Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | STM037C5 vs STM037C6Q |
1589458-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM037C5 vs 1589458-2 |
1589490-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | STM037C5 vs 1589490-5 |