Part Details for STM32F103R8T7 by STMicroelectronics
Results Overview of STM32F103R8T7 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F103R8T7 Information
STM32F103R8T7 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F103R8T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
46W2188
|
Newark | 32 Bit Microcontroller, Motor Control, Arm Cortex-M3, 72 Mhz, 64 Kb, 20 Kb, 64, Lqfp Rohs Compliant: Yes |Stmicroelectronics STM32F103R8T7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$6.1300 / $8.8100 | Buy Now |
|
DISTI #
497-11524-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
933 In Stock |
|
$4.0374 / $6.9100 | Buy Now |
|
DISTI #
STM32F103R8T7
|
Avnet Americas | MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: STM32F103R8T7) COO: United States of America (the) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.6620 / $4.1851 | Buy Now |
|
DISTI #
511-STM32F103R8T7
|
Mouser Electronics | ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE RoHS: Compliant | 641 |
|
$3.9500 / $7.1500 | Buy Now |
|
|
STMicroelectronics | Mainstream Performance line, Arm Cortex-M3 MCU with 64 Kbytes of Flash memory, 72 MHz CPU, motor control, USB and CAN COO: United States RoHS: Compliant Min Qty: 1 | 641 |
|
$4.1200 / $7.0100 | Buy Now |
|
DISTI #
STM32F103R8T7
|
TME | IC: STM32 ARM microcontroller, 72MHz, LQFP64, 2÷3.6VDC, -40÷105°C Min Qty: 1 | 0 |
|
$6.0200 / $9.5900 | RFQ |
|
DISTI #
STM32F103R8T7
|
Avnet Silica | MCU 32bit STM32F ARM Cortex M3 RISC 64KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F103R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | Silica - 160 |
|
Buy Now | |
|
DISTI #
STM32F103R8T7
|
EBV Elektronik | MCU 32bit STM32F ARM Cortex M3 RISC 64KB Flash 25V33V 64Pin LQFP Tray (Alt: STM32F103R8T7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 480 |
|
Buy Now |
US Tariff Estimator: STM32F103R8T7 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32F103R8T7
STM32F103R8T7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F103R8T7 Part Data Attributes
|
|
STM32F103R8T7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F103R8T7
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp64,.47sq,20 | |
| Pin Count | 64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| CPU Family | Cortex-M3 | |
| Clock Frequency-Max | 16 Mhz | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 51 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 20480 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Speed | 72 Mhz | |
| Supply Current-Max | 50.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F103R8T7
This table gives cross-reference parts and alternative options found for STM32F103R8T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F103R8T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F103R8T7XXXTR | STMicroelectronics | Check for Price | IC,MICROCONTROLLER,32-BIT,CORTEX-M3 CPU,CMOS,QFP,64PIN,PLASTIC | STM32F103R8T7 vs STM32F103R8T7XXXTR |
| STM32F103R8T6XXXTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP64 | STM32F103R8T7 vs STM32F103R8T6XXXTR |
STM32F103R8T7 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F103R8T7 is 72 MHz, but it can be overclocked to 80 MHz with some limitations.
-
The clock settings can be configured using the Clock Control Register (RCC_CR) and the Flash Control Register (FLASH_CR). You need to enable the HSE (High-Speed External) clock, configure the PLL (Phase-Locked Loop) multiplier, and select the clock source.
-
The BOOT0 and BOOT1 pins are used to select the boot mode of the microcontroller. BOOT0 is used to select between the internal flash and the system memory, while BOOT1 is used to select between the internal flash and the external memory.
-
To use the USART peripheral, you need to enable the USART clock, configure the USART registers (USART_CR1, USART_CR2, and USART_BRR), and set the baud rate. You can then use the USART_SendData() and USART_ReceiveData() functions to send and receive data.
-
The NVIC is used to handle interrupts generated by the peripherals. It allows you to prioritize interrupts, enable and disable interrupts, and handle interrupt requests.