Part Details for STM32F207IET6VTR by STMicroelectronics
Overview of STM32F207IET6VTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for STM32F207IET6VTR
STM32F207IET6VTR CAD Models
STM32F207IET6VTR Part Data Attributes:
|
STM32F207IET6VTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F207IET6VTR
STMicroelectronics
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 26 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 140 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 176 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Current-Max | 81 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32F207IET6VTR
This table gives cross-reference parts and alternative options found for STM32F207IET6VTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F207IET6VTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32F207IET7TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET7TR |
STM32F207IET6VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET6VXXX |
STM32F207IET7 | 32-BIT, FLASH, 120 MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET7 |
STM32F207IET6XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET6XXX |
STM32F207IET7VTR | RISC MICROCONTROLLER | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET7VTR |
STM32F207IET7XXX | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET7XXX |
STM32F207IET7VXXX | RISC Microcontroller | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET7VXXX |
STM32F207IET6TR | 32-BIT, FLASH, 120MHz, RISC MICROCONTROLLER, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-176 | STMicroelectronics | STM32F207IET6VTR vs STM32F207IET6TR |