| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32F412RGT6 | STMicroelectronics | $6.2339 | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64 | STM32F412RGT6TR vs STM32F412RGT6 |
| STM32F412RGT3TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64 | STM32F412RGT6TR vs STM32F412RGT3TR |
| STM32F412RGT7TR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64 | STM32F412RGT6TR vs STM32F412RGT7TR |
| STM32F412RGT7PTR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64 | STM32F412RGT6TR vs STM32F412RGT7PTR |
| STM32F412RGT7P | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64 | STM32F412RGT6TR vs STM32F412RGT7P |
| STM32F412RGT3 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64 | STM32F412RGT6TR vs STM32F412RGT3 |
| STM32F412RGT7 | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64 | STM32F412RGT6TR vs STM32F412RGT7 |
Part Details for STM32F412RGT6TR by STMicroelectronics
Results Overview of STM32F412RGT6TR by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32F412RGT6TR Information
STM32F412RGT6TR by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32F412RGT6TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
54AH6979RL
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-64, |Stmicroelectronics STM32F412RGT6TR RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 662 |
|
$7.3500 / $10.7700 | Buy Now |
|
DISTI #
54AH6979
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-64, |Stmicroelectronics STM32F412RGT6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 662 |
|
$7.3500 / $10.7700 | Buy Now |
|
DISTI #
497-18785-1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Container: Cut Tape |
335 Cut Tape |
|
$6.3564 / $10.3500 | Buy Now |
|
DISTI #
497-18785-2-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1000 Container: Tape & Reel |
335 Tape & Reel |
|
$6.2067 | Buy Now |
|
DISTI #
497-18785-6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Container: Digi-Reel |
335 Digi-Reel® |
|
$6.3564 / $10.3500 | Buy Now |
|
DISTI #
511-STM32F412RGT6TR
|
Mouser Electronics | ARM Microcontrollers - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU RoHS: Compliant | 231 |
|
$6.2000 / $10.3500 | Buy Now |
|
|
STMicroelectronics | STM32 Dynamic Efficiency MCU with BAM, High-performance and DSP with FPU, Arm Cortex-M4 MCU with 1 Mbyte of Flash memory, 100 MHz CPU, Art Accelerator, DFSDM COO: France Min Qty: 1 | 231 |
|
$6.3600 / $10.3500 | Buy Now |
|
|
Future Electronics | STM32F Series 1 MB Flash 256 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 6000Reel |
|
$5.2400 | Buy Now |
|
|
Future Electronics | STM32F Series 1 MB Flash 256 kB RAM 100 MHz 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Tape/Mini-Reel | 45Cut Tape/Mini-Reel |
|
$6.9400 / $8.4000 | Buy Now |
|
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, CORTEX-M4 CPU, 100MHZ, CMOS, PQFP64 | 776 |
|
$4.0530 / $11.5800 | Buy Now |
US Tariff Estimator: STM32F412RGT6TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32F412RGT6TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32F412RGT6TR Part Data Attributes
|
|
STM32F412RGT6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32F412RGT6TR
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lqfp-64 | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.25 | |
| Factory Lead Time | 15 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M4 | |
| Clock Frequency-Max | 26 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 16 | |
| Number of I/O Lines | 50 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 64 | |
| Number of Timers | 15 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| RAM (words) | 65536 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 100 Mhz | |
| Supply Current-Max | 42.85 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32F412RGT6TR
This table gives cross-reference parts and alternative options found for STM32F412RGT6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32F412RGT6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STM32F412RGT6TR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32F412RGT6TR is 100 MHz.
-
The STM32F412RGT6TR has 1 MB of flash memory.
-
The STM32F412RGT6TR can operate at 1.7V to 3.6V, but not 5V. It's recommended to use a voltage regulator to ensure a stable 3.3V supply.
-
Yes, the STM32F412RGT6TR has a built-in USB OTG (On-The-Go) interface, which allows it to act as a USB host or device.
-
The STM32F412RGT6TR has 4 UARTs (Universal Asynchronous Receiver-Transmitters).