Part Details for STM32H743AGI6 by STMicroelectronics
Results Overview of STM32H743AGI6 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32H743AGI6 Information
STM32H743AGI6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32H743AGI6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-STM32H743AGI6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 169UFBGA Min Qty: 2496 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0138 | Buy Now |
|
DISTI #
STM32H743AGI6
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex-M7 RISC 1M-Bytes Flash 3.3V 169-Pin UFBGA Tray - Trays (Alt: STM32H743AGI6) COO: France RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$8.9407 / $10.2180 | Buy Now |
|
DISTI #
511-STM32H743AGI6
|
Mouser Electronics | ARM Microcontrollers - MCU High-performance & DSP DP-FPU, Arm Cortex-M7 MCU 1 MByte of Flash 1MB RAM, 480 M RoHS: Compliant | 0 |
|
$9.2400 | Order Now |
|
|
STMicroelectronics | High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte of Flash memory, 1MB RAM, 480 MHz CPU, L1 cache, external memory interface, JPEG codec, large set of peripherals COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$10.8000 / $15.6400 | Buy Now |
|
|
Future Electronics | STM32H Series 1MB Flash 1060 kB RAM 480 MHz 32-Bit Microcontroller -UFBGA-169 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks Container: Tray | 7488Tray |
|
$7.7800 | Buy Now |
|
DISTI #
STM32H743AGI6
|
IBS Electronics | MICROCONTROLLER 32-BIT ARM CORTEX-M7 RISC 1M-BYTES FLASH 3.3V 169-PIN UFBGA TRAY Min Qty: 2496 Package Multiple: 1 | 7488 |
|
$10.8920 | Buy Now |
|
DISTI #
STM32H743AGI6
|
Avnet Silica | Microcontroller 32Bit ARM CortexM7 RISC 1MBytes Flash 33V 169Pin UFBGA Tray (Alt: STM32H743AGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | Silica - 1248 |
|
Buy Now | |
|
DISTI #
STM32H743AGI6
|
EBV Elektronik | Microcontroller 32Bit ARM CortexM7 RISC 1MBytes Flash 33V 169Pin UFBGA Tray (Alt: STM32H743AGI6) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM32H743AGI6 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32H743AGI6
STM32H743AGI6 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32H743AGI6 Part Data Attributes
|
|
STM32H743AGI6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32H743AGI6
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 480MHz, CMOS, PBGA169
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfbga, Bga169,13x13,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 15 Weeks | |
| Date Of Intro | 2019-05-03 | |
| Has ADC | Yes | |
| Address Bus Width | 26 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Cortex-M7 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| Format | Floating-Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B169 | |
| Length | 7 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 4 | |
| Number of I/O Lines | 131 | |
| Number of Serial I/Os | 11 | |
| Number of Terminals | 169 | |
| Number of Timers | 21 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA169,13X13,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 1085440 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.6 Mm | |
| Speed | 480 Mhz | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32H743AGI6 Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32H743AGI6 is 480 MHz.
-
The STM32H743AGI6 has 1 MB of flash memory.
-
The STM32H743AGI6 has 864 KB of RAM.
-
Yes, the STM32H743AGI6 supports USB OTG (On-The-Go) with a dedicated USB OTG_FS controller.
-
Yes, the STM32H743AGI6 has several low-power modes, including Sleep, Stop, and Standby modes, to reduce power consumption.