Part Details for STM32L151R6H6 by STMicroelectronics
Results Overview of STM32L151R6H6 by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151R6H6 Information
STM32L151R6H6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151R6H6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-11483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64TFBGA Min Qty: 3840 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$3.4195 | Buy Now |
|
DISTI #
STM32L151R6H6
|
Avnet Americas | ARM MCU, STM32 Family STM32L1 Series Microcontrollers, ARM Cortex-M3, 32 bit, 32 MHz, 32 KB - Trays (Alt: STM32L151R6H6) COO: China RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0134 / $3.2018 | Buy Now |
|
DISTI #
511-STM32L151R6H6
|
Mouser Electronics | ARM Microcontrollers - MCU 32-Bit ARM Cortex 32kb Low Power MCU RoHS: Compliant | 0 |
|
Order Now | |
|
DISTI #
V79:2366_17790635
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1435 | Americas - 281 |
|
$2.5610 | Buy Now |
|
DISTI #
70521457
|
RS | STM32L151R6H6,32BIT ARM CORTEX M3 MICROCONTROLLER,32MHZ,128 KB FLASH,64-PIN BGA Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7100 / $11.4200 | RFQ |
|
DISTI #
26117064
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1435 | Americas - 281 |
|
$2.5610 | Buy Now |
|
DISTI #
V79:2366_17790635
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1435 | Americas - 281 |
|
$2.5610 | Buy Now |
|
DISTI #
26117064
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray COO: Malaysia RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1435 | Americas - 281 |
|
$2.5610 | Buy Now |
|
DISTI #
V79:2366_17790635
|
Arrow Electronics | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1435 | Americas - 281 |
|
$2.5610 | Buy Now |
|
DISTI #
26117064
|
Verical | MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 64-Pin TFBGA Tray COO: Malaysia RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1435 | Americas - 281 |
|
$2.5610 | Buy Now |