Part Details for STM32L151RBH6A by STMicroelectronics
Results Overview of STM32L151RBH6A by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L151RBH6A Information
STM32L151RBH6A by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L151RBH6A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42Y1067
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M3, 32 Mhz, 128 Kb, 32 Kb, 64, Tfbga Rohs Compliant: Yes |Stmicroelectronics STM32L151RBH6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6100 | Buy Now |
|
DISTI #
497-17521-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4935 In Stock |
|
$3.6108 / $6.3700 | Buy Now |
|
DISTI #
STM32L151RBH6A
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 128kB Flash 64-Pin BGA Tray - Trays (Alt: STM32L151RBH6A) COO: France RoHS: Compliant Min Qty: 3840 Package Multiple: 3840 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5025 / $3.8277 | Buy Now |
|
DISTI #
511-STM32L151RBH6A
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 128 Kbytes of Flash , 32 MHz CPU, USB RoHS: Compliant | 0 |
|
$3.6100 | Order Now |
|
DISTI #
STM32L151RBH6A
|
IBS Electronics | ULTRA-LOW-POWER ARM CORTEX-M3 MCU WITH 128 KBYTES FLASH 32 MHZ CPU USB Min Qty: 3840 Package Multiple: 1 | 0 |
|
$5.5720 | Buy Now |
|
DISTI #
STM32L151RBH6A
|
Avnet Silica | MCU 32bit Low Power STM32L ARM CortexM3 RISC 128kB Flash 64Pin BGA Tray (Alt: STM32L151RBH6A) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | Silica - 640 |
|
Buy Now | |
|
DISTI #
STM32L151RBH6A
|
EBV Elektronik | MCU 32bit Low Power STM32L ARM CortexM3 RISC 128kB Flash 64Pin BGA Tray (Alt: STM32L151RBH6A) RoHS: Compliant Min Qty: 640 Package Multiple: 640 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Sense Electronic Company Limited | TFBGA64 | 12236 |
|
RFQ |
US Tariff Estimator: STM32L151RBH6A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32L151RBH6A
STM32L151RBH6A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L151RBH6A Part Data Attributes
|
|
STM32L151RBH6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151RBH6A
STMicroelectronics
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PBGA-B64 | |
| JESD-609 Code | e1 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 50 | |
| Number of Terminals | 64 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for STM32L151RBH6A
This table gives cross-reference parts and alternative options found for STM32L151RBH6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151RBH6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STM32L151RBH6ATR | STMicroelectronics | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PBGA64 | STM32L151RBH6A vs STM32L151RBH6ATR |
STM32L151RBH6A Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L151RBH6A is 32 MHz.
-
The STM32L151RBH6A has 128 KB of flash memory.
-
Yes, the STM32L151RBH6A can operate at 1.8V, but it is not recommended for new designs. The recommended operating voltage is 3.3V.
-
No, the STM32L151RBH6A does not have a built-in USB interface. However, it has a USB device peripheral that can be used to implement a USB interface with an external transceiver.
-
The STM32L151RBH6A has 3 UARTs.