-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y5949
|
Newark | Stm32L |Stmicroelectronics STM32L151UCY6DTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32L151UCY6DTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 63WLCSP Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9705 | Buy Now |
DISTI #
STM32L151UCY6DTR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 63-Pin WLCSP T/R - Tape and Reel (Alt: STM32L151UCY6DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.6593 | Buy Now |
DISTI #
511-STM32L151UCY6DTR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M3 MCU 256 Kbytes of Flash 32 MHz CPU, USB, 2xOp-amp RoHS: Compliant | 0 |
|
$3.7300 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp RoHS: Compliant Min Qty: 1 | 0 |
|
$3.1200 / $4.2200 | Buy Now |
DISTI #
STM32L151UCY6DTR
|
Avnet Silica | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 63-Pin WLCSP T/R (Alt: STM32L151UCY6DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32L151UCY6DTR
|
EBV Elektronik | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 63-Pin WLCSP T/R (Alt: STM32L151UCY6DTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L151UCY6DTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151UCY6DTR
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | WLCSP-63 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B63 | |
Length | 4.164 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 63 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA63,7X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.228 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L151UCY6DTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151UCY6DTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L162RCT6 | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp, AES | STMicroelectronics | STM32L151UCY6DTR vs STM32L162RCT6 |
STM32L100RCT6TR | Ultra-low-power 32-bit Value Line Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB | STMicroelectronics | STM32L151UCY6DTR vs STM32L100RCT6TR |
STM32L151UCY6TR | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp | STMicroelectronics | STM32L151UCY6DTR vs STM32L151UCY6TR |
STM32L151UCY7TR | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 2xOp-amp | STMicroelectronics | STM32L151UCY6DTR vs STM32L151UCY7TR |
STM32L152UCY6TR | Ultra-low-power ARM Cortex-M3 MCU with 256 Kbytes Flash, 32 MHz CPU, LCD, USB, 3xOp-amp | STMicroelectronics | STM32L151UCY6DTR vs STM32L152UCY6TR |
STM32L152RCT6 | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 3xOp-amp | STMicroelectronics | STM32L151UCY6DTR vs STM32L152RCT6 |
STM32L151RCY6TR | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp | STMicroelectronics | STM32L151UCY6DTR vs STM32L151RCY6TR |
STM32L162RCT6A | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp, AES | STMicroelectronics | STM32L151UCY6DTR vs STM32L162RCT6A |
STM32L151RCT6ATR | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp | STMicroelectronics | STM32L151UCY6DTR vs STM32L151RCT6ATR |
STM32L162RCT6TR | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, LCD, USB, 2xOp-amp, AES | STMicroelectronics | STM32L151UCY6DTR vs STM32L162RCT6TR |