Part Details for STM32L151RCY6TR by STMicroelectronics
Overview of STM32L151RCY6TR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32L151RCY6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7325
|
Newark | Stm32L |Stmicroelectronics STM32L151RCY6TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32L151RCY6TR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64WLCSP Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4098 | Buy Now |
DISTI #
STM32L151RCY6TR
|
Avnet Americas | MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 256kB Flash 64-Pin WLCSP T/R - Tape and Reel (Alt: STM32L151RCY6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6855 / $4.8871 | Buy Now |
DISTI #
511-STM32L151RCY6TR
|
Mouser Electronics | ARM Microcontrollers - MCU 32B ARM Cortex-M3 256Kb Flsh 32MHz CPU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_18460011
|
Arrow Electronics | STM32L151RCY6TR STMicroelectronics Microcontroller 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 Container: Cut Strips | Americas - 1360 |
|
$3.0967 / $3.1607 | Buy Now |
DISTI #
V79:2366_17782250
|
Arrow Electronics | STM32L151RCY6TR STMicroelectronics Microcontroller 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1321 | Americas - 220 |
|
$3.0660 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp RoHS: Compliant Min Qty: 1 | 0 |
|
$3.7000 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$4.2000 | Buy Now |
DISTI #
31036799
|
Verical | STM32L151RCY6TR STMicroelectronics Microcontroller 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin - Arrow.com RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1723 | Americas - 1360 |
|
$3.0967 / $3.1607 | Buy Now |
DISTI #
26113474
|
Verical | STM32L151RCY6TR STMicroelectronics Microcontroller 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 64-Pin - Arrow.com RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1321 | Americas - 220 |
|
$3.0660 | Buy Now |
Part Details for STM32L151RCY6TR
STM32L151RCY6TR CAD Models
STM32L151RCY6TR Part Data Attributes
|
STM32L151RCY6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L151RCY6TR
STMicroelectronics
Ultra-low-power Arm Cortex-M3 MCU with 256 Kbytes of Flash memory, 32 MHz CPU, USB, 3xOp-amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 4.911 mm | |
Number of DMA Channels | 12 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA64,8X8,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 32 MHz | |
Supply Current-Max | 12.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.539 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM32L151RCY6TR
This table gives cross-reference parts and alternative options found for STM32L151RCY6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L151RCY6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM32L151RCY6 | RISC MICROCONTROLLER | STMicroelectronics | STM32L151RCY6TR vs STM32L151RCY6 |