Part Details for STM32L412RBT6P by STMicroelectronics
Results Overview of STM32L412RBT6P by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L412RBT6P Information
STM32L412RBT6P by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32L412RBT6P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AK8261
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-64, |Stmicroelectronics STM32L412RBT6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 381 |
|
$2.7273 / $4.2188 | Buy Now |
|
DISTI #
STM32L412RBT6P
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP64, 1.71÷3.6VDC, Cmp: 1 Min Qty: 1 | 0 |
|
$3.5300 / $4.1500 | RFQ |
|
DISTI #
511-STM32L412RBT6P
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 128 Kbytes of Flash , USB RoHS: Compliant | 982 |
|
$3.1500 / $4.9900 | Buy Now |
|
|
Chip Stock | RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA216 | 22550 |
|
RFQ | |
|
|
Vyrian | 5481 |
|
RFQ | ||
|
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 64LQFP / ARM® Cortex®-M4 series Microcontroller IC 32-Bit Single-Core 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) | 35050 |
|
$5.1031 / $7.6546 | Buy Now |
US Tariff Estimator: STM32L412RBT6P by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STM32L412RBT6P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM32L412RBT6P Part Data Attributes
|
|
STM32L412RBT6P
STMicroelectronics
Buy Now
|
Compare Parts:
STM32L412RBT6P
STMicroelectronics
RISC Microcontroller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.30 | |
| Factory Lead Time | 12 Weeks | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
STM32L412RBT6P Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the STM32L412RBT6P is 32 MHz.
-
The STM32L412RBT6P has 128 KB of flash memory.
-
The power consumption of the STM32L412RBT6P in low-power mode (Stop mode) is approximately 350 nA/MHz.
-
Yes, the STM32L412RBT6P has a built-in USB 2.0 full-speed interface.
-
Yes, the STM32L412RBT6P can operate at a voltage range of 1.71V to 3.6V, including 1.8V.