Part Details for STM32MP157AAD3 by STMicroelectronics
Results Overview of STM32MP157AAD3 by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32MP157AAD3 Information
STM32MP157AAD3 by STMicroelectronics is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for STM32MP157AAD3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC9627
|
Newark | Mpu, 32Bit, Cortex-A7/Cortex-M4 , Tfbga, Product Range:Stm32 Family Stm32Mp1 Series Microprocessor, No. Of Cpu Cores:2Cores, Program Memory Size:128Kb, Ic Case/Package:Tfbga, No. Of Pins:257Pins, Supply Voltage Min:1.18V Rohs Compliant: Yes |Stmicroelectronics STM32MP157AAD3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7700 | Buy Now |
|
DISTI #
497-19500-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 257TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.8782 / $14.3300 | Buy Now |
|
DISTI #
STM32MP157AAD3
|
Avnet Americas | MPU STM32MP157A RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 257-Pin TFBGA Tray - Trays (Alt: STM32MP157AAD3) COO: Korea (the Republic of) RoHS: Not Compliant Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.1900 / $9.3600 | Buy Now |
|
DISTI #
511-STM32MP157AAD3
|
Mouser Electronics | Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT RoHS: Compliant | 0 |
|
$8.6300 | Order Now |
|
|
STMicroelectronics | MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN COO: France RoHS: Compliant Min Qty: 1 | 0 |
|
$9.2300 / $14.4300 | Buy Now |
|
|
Future Electronics | STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 184 Lead time: 13 Weeks Container: Tray | 14Tray |
|
$8.1900 | Buy Now |
|
|
Future Electronics | STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - TFBGA-257 RoHS: Compliant pbFree: Yes Min Qty: 1104 Package Multiple: 1104 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$8.1900 | Buy Now |
|
DISTI #
STM32MP157AAD3
|
Avnet Silica | MPU STM32MP157A RISC 32Bit 650MHz 12V135V15V18V33V 257Pin TFBGA Tray (Alt: STM32MP157AAD3) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STM32MP157AAD3
|
EBV Elektronik | MPU STM32MP157A RISC 32Bit 650MHz 12V135V15V18V33V 257Pin TFBGA Tray (Alt: STM32MP157AAD3) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 5929 |
|
RFQ |
US Tariff Estimator: STM32MP157AAD3 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM32MP157AAD3
STM32MP157AAD3 Part Data Attributes
|
|
STM32MP157AAD3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP157AAD3
STMicroelectronics
RISC Microprocessor, 32-Bit, 650MHz, CMOS, PBGA257
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfbga, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Address Bus Width | 16 | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 64 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PBGA-B257 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 48 | |
| Number of Terminals | 257 | |
| On Chip Data RAM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| RAM (words) | 724992 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 650 Mhz | |
| Supply Current-Max | 1000 Ma | |
| Supply Voltage-Max | 1.25 V | |
| Supply Voltage-Min | 0.85 V | |
| Supply Voltage-Nom | 0.9 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microprocessor, Risc |
STM32MP157AAD3 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the STM32MP157AAD3 is 650 MHz.
-
The STM32MP157AAD3 has 1 GB of flash memory.
-
The STM32MP157AAD3 has up to 708 KB of RAM.
-
Yes, the STM32MP157AAD3 supports Linux and is part of the STM32MP1 series, which is a Linux-enabled microcontroller family.
-
The power consumption of the STM32MP157AAD3 varies depending on the operating mode, but it can be as low as 20 μA/MHz in low-power mode.