Part Details for STM6719TGWB6F by STMicroelectronics
Results Overview of STM6719TGWB6F by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM6719TGWB6F Information
STM6719TGWB6F by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for STM6719TGWB6F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P1320
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6719TGWB6F RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-5188-1-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL SOT23-6 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5399 In Stock |
|
$1.0378 / $2.1000 | Buy Now |
|
DISTI #
STM6719TGWB6F
|
Avnet Americas | Voltage Supervisor, Active-Low, Open-Drain, 800 mV to 5.5 V, 210 ms, 611mV to 642mV,3.075 V, 1.11 V, Adj, 6 Pins, SOT-23 - Tape and Reel (Alt: STM6719TGWB6F) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Tape & Reel | 3000 |
|
$1.0379 / $1.1104 | Buy Now |
|
DISTI #
511-STM6719TGWB6F
|
Mouser Electronics | Supervisory Circuits Dual/Triple Ultra- Low Voltage Super. RoHS: Compliant | 15342 |
|
$1.0700 / $2.4200 | Buy Now |
|
DISTI #
70521227
|
RS | STM6719TGWB6F, TRIPLE PROCESSOR SUPERVISOR.79 TO 3.08V,1.58 TO 4.63V, RESET INPUT Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7800 / $2.1300 | RFQ |
|
|
STMicroelectronics | Dual/triple ultra-low voltage supervisors with push-button reset (with delay option) COO: Singapore RoHS: Compliant Min Qty: 1 | 15342 |
|
$1.3100 / $2.3700 | Buy Now |
|
|
Future Electronics | STM6719 Series 1.11V/3.075V/Adj 210ms Triple Ultra Low Voltage Supervisor-SOT23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
DISTI #
STM6719TGWB6F
|
IBS Electronics | PROCESSOR SUPERVISOR 3.075V/1.11V 0.8V TO 5.5V 6-PIN SOT-23 T/R Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.3300 | Buy Now |
|
DISTI #
STM6719TGWB6F
|
Avnet Silica | Voltage Supervisor ActiveLow OpenDrain 800 mV to 55 V 210 ms 611mV to 642mV3075 V 111 V Adj 6 Pins SOT23 (Alt: STM6719TGWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
DISTI #
STM6719TGWB6F
|
EBV Elektronik | Voltage Supervisor ActiveLow OpenDrain 800 mV to 55 V 210 ms 611mV to 642mV3075 V 111 V Adj 6 Pins SOT23 (Alt: STM6719TGWB6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STM6719TGWB6F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STM6719TGWB6F
STM6719TGWB6F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STM6719TGWB6F Part Data Attributes
|
|
STM6719TGWB6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6719TGWB6F
STMicroelectronics
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.075,1.11V, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:N;Uv Det:N;Wd:N;Wwd:N | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.035 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.075,1.11v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
STM6719TGWB6F Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the STM6719TGWB6F is 1.65V to 3.6V.
-
The clock source for the STM6719TGWB6F can be configured using the CLK_SRC pin. You can connect an external clock source to this pin or use the internal clock generator.
-
The maximum frequency of operation for the STM6719TGWB6F is 32 MHz.
-
The STM6719TGWB6F has several power-saving modes, including Sleep, Stop, and Standby modes. These modes can be implemented using the PWR_DWN and WUF pins, and by configuring the device's registers accordingly.
-
The maximum current consumption of the STM6719TGWB6F is 350 μA/MHz in Run mode, and 2.5 μA in Sleep mode.